Filter:
Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| SHT15 | Humidity Temperature Sensor 0 ~ 100% RH Digital ±2% Package: SMD(10), Brand: Sensirion, Origin: Genuine Sensor Typ: Humidity, Temperature
Humidity Range: 0 ~ 100% RH
Output Type: Digital
Output: 12
Accuracy: ±2% RH
Response Time: 8s
Voltage - Supply: 2.4 V ~ 5.5 V Update: 05/03/2021 - 11:50 AM | Q.ty | Unit price | 1 | 325,000 | 5 | 315,000 | 25 | 305,500 | 50 | 295,800 | 100 | 282,800 |
| In stock: 0 (out of stock) |
| SHT71 | Digital Output Humidity Sensor, 2-wire interface Package: SIP(4), Brand: Sensirion, Origin: Genuine Update: 26/11/2021 - 02:48 PM | Q.ty | Unit price | 1 | 710,000 | 5 | 700,000 | 25 | 690,000 | 50 | 680,000 | 100 | 670,000 |
| In stock: 0 (out of stock) |
| SHT75 | Digital Output Humidity Sensor, 2-wire interface Package: SIP(4), Brand: Sensirion, Origin: Genuine Update: 20/10/2021 - 09:44 AM | Q.ty | Unit price | 1 | 1,100,000 | 5 | 1,080,000 | 25 | 1,060,000 | 50 | 1,040,000 | 100 | 1,020,000 |
| In stock: 0 (out of stock) |
| HH10D | Digital Humidity Sensor Module Brand: Hope, Origin: Genuine Humidity sensor for air-conditioning and monitoring systems. Provides humidity frequency output and digital data values via a 2 wire SPI interface. No external components are required, the unit can be connected directly to a microcontrollerUpdate: 11/11/2019 - 10:56 AM | Q.ty | Unit price | 1 | 260,000 | 10 | 250,000 | 5 | 240,000 | 50 | 230,000 | 100 | 220,000 |
| In stock: 32 pcs |
| DS18B20 | DS18B20 One-Wire Digital Thermometer Package: TO-92(3), Brand: Dallas, Origin: Genuine Update: 19/08/2023 - 02:07 PM | Q.ty | Unit price | 1 | 28,000 | 50 | 27,000 | 100 | 26,000 |
| In stock: 121 pcs |
| DS1620 | DS1620-Digital Thermometer Package: DIP(8), Brand: Dallas, Origin: Genuine Digital Thermometer and Thermostat
provides 9-bit temperature readings which indicate the temperature of the device. With three thermal alarm outputs
Measures Temperatures from -55°C to +125°C in 0.5°C IncrementsUpdate: 13/11/2017 - 04:00 PM | Q.ty | Unit price | 1 | 60,000 | 10 | 57,000 | 50 | 54,000 | 100 | 51,000 |
| In stock: 100 pcs |
| LM35DZ | LM35DZ - Analog Thermometer Package: TO92(3), Brand: NS, Origin: Genuine Update: 19/08/2023 - 02:08 PM | Q.ty | Unit price | 1 | 50,000 | 50 | 48,000 | 100 | 46,000 |
| In stock: 66 pcs |
| MF58-104J3990GA | M58F Glass NTC Thermistor Package: DIP(2), Brand: Ampron, Origin: Genuine The MF58 is a NTC thermistor which is manufactured using a combination of ceramic and semiconductor techniques. It is equipped with tinned axial leads and then wrapped with purified glass
R(25oC) : 100K ±5%, R (25/50): 3990K ±2%Update: 16/08/2022 - 01:25 PM | Q.ty | Unit price | 1 | 1,500 | 50 | 1,400 | 100 | 1,300 | 250 | 1,200 | 500 | 1,100 |
| In stock: 1000 pcs |
You are in page 2 / 2 (Total 24 Items ) |
|