16 results found in keyword
Filter:
Part No. | Description | Pricing (VNĐ) | Add to card |
IR21368SPBF | IC DRIVER 3PHASE 600V 28SOIC Configuration: 3 Phase Bridge
Input Type: Inverting
Delay Time: 425ns
Current - Peak: 200mA
Number of Configurations: 1
Number of Outputs: 3
High Side Voltage - Max (Bootstrap): 600V
Voltage - Supply: 10 V ~ 20 V | Q.ty | Unit price | 1 | 75,000 | 5 | 71,500 | 25 | 67,500 | 50 | 64,000 | 100 | 60,000 |
| In stock: 105
|
IRF3205PBF | MOSFET N-CH 55V 110A TO-220AB | Q.ty | Unit price | 1 | 15,000 | 25 | 14,500 | 100 | 14,000 | 250 | 13,500 | 500 | 13,000 |
| In stock: 449
|
IR2011 | IR2011 High and Low Side Driver DIP8 | Q.ty | Unit price | 1 | 45,000 | 25 | 44,500 | 50 | 44,000 |
| In stock: 189
|
IRF540NPBF | MOSFET N-CH 100V 33A TO-220AB Single N-Channel HEXFET Power MOSFET
VDSS = 100V, RDS(on) = 44mΩ, ID = 33A
Rds On (Max) @ Id, Vgs: 44 mOhm @ 16A, 10V
Power - Max: 130W | Q.ty | Unit price | 1 | 14,000 | 25 | 13,300 | 100 | 12,600 | 250 | 11,900 | 500 | 11,000 |
| In stock: 443
|
IR2101 | IR2101 High and Low Side Driver DIP8 | Q.ty | Unit price | 1 | 45,000 | 25 | 44,500 | 50 | 44,000 |
| In stock: 100
|
IRF9540NPBF | MOSFET P-CH 100V 23A TO-220AB | Q.ty | Unit price | 1 | 13,000 | 25 | 12,500 | 100 | 12,000 | 250 | 11,500 |
| In stock: 700
|
IR2102 | IR2102 High and Low Side Driver DIP8 | Q.ty | Unit price | 1 | 51,000 | 25 | 50,500 | 50 | 50,000 |
| In stock: 100
|
IRF630NPBF | MOSFET N-CH 200V 9.3A TO-220AB | Q.ty | Unit price | 1 | 14,000 | 25 | 13,000 | 100 | 12,000 | 250 | 11,000 | 500 | 10,000 |
| In stock: 350
|
IRLML6402 | MOSFET P-Channel 20V 3.7A SOT-23 Logic Level Gate
Vdss: 20V, Id 3.7A, Rds On (Max): 65 mOhm
Vgs(th) (Max) @ Id: 1.2V @ 250µA
Power - Max: 1.3W | Q.ty | Unit price | 1 | 5,000 | 25 | 4,800 | 100 | 4,500 | 250 | 4,300 | 500 | 4,000 |
| In stock: 3584
|
IR2151 | IR2151 Half Bridge Driver DIP8 Half Bridge Driver, LO In Phase with RT, Programmable Oscillating Frequency, 1.2us Deadtime in a 8-pin DIP package | Q.ty | Unit price | 1 | 17,000 | 10 | 16,200 | 25 | 15,300 | 50 | 14,500 | 100 | 13,600 |
| In stock: 48
|
You are in page 1 / 2 (Total 16 Items ) |
|