76 results found in keyword
Filter:
Part No. | Description | Pricing (VNĐ) | Add to card |
MFRC522 | 13.56 Mhz 3V MIFARE reader / Write IC RF Type Read / Write
Frequency 13.56MHz | Q.ty | Unit price | 1 | 65,000 | 25 | 63,000 | 100 | 61,100 | 250 | 59,200 | 500 | 57,200 |
| In stock: 102
|
74ALVC164245DGG | 16-bit dual supply translating transceiver, 3-state 16-bit dual supply translating transceiver; 3-state
High-performance, low-power, low-voltage, Si-gate CMOS device
Plastic shrink small outline package; 48 leads; body width 6.1 mm | Call | In stock: 50
|
BZV55-C3V3 | DIODE ZENER 3.3V 500 mW Voltage - Zener (Nom) (Vz): 3.3V ±5%
Current - Reverse Leakage @ Vr: 5µA @ 1V
Power - Max: 500mW
Impedance (Max) (Zzt): 95 Ohm
Voltage - Forward (Vf) (Max) @ If: 900mV @ 10mA | Q.ty | Unit price | 1 | 1,000 | 100 | 950 | 500 | 900 | 1000 | 850 | 2500 | 800 |
| In stock: 4162
|
LPC1114FBD48 | MCU ARM 32KB FLASH LQFP-48 | 80,000 | In stock: 50
|
PRTR5V0U2X | PRTR5V0U2X ESD Suppressors | Q.ty | Unit price | 1 | 5,000 | 25 | 4,900 | 50 | 4,800 | 100 | 4,700 | 500 | 4,400 |
| In stock: 1000
|
74HC32D | Quad. 2-input OR Gates 14-SOIC Logic Type: OR Gate
Number of Circuits: 4
Number of Inputs: 2
Voltage - Supply: 2 V ~ 6 V | Q.ty | Unit price | 1 | 3,000 | 50 | 2,850 | 100 | 2,700 | 250 | 2,550 | 500 | 2,400 |
| In stock: 1000
|
PN5321A3HN/C106 | RFID Reader/Transponder IC 13.56MHz | Q.ty | Unit price | 1 | 167,000 | 50 | 165,000 | 100 | 163,000 |
| In stock: 63
|
SC16IS740IPW | Single UART with I2C-bus / SPI interface Features: Low Current
Number of Channels: 1, UART
FIFO's: 64 Byte
Protocol: RS232, RS485
Voltage - Supply: 2.5V, 3.3V | Q.ty | Unit price | 1 | 60,000 | 25 | 57,000 | 100 | 54,000 | 250 | 51,000 | 500 | 48,000 |
| In stock: 5
|
BT134-600E | TRIAC Logic - Sensitive Gate 600V 4A repetitive peak off-state voltage: 600V
Non-repetitive peak on-state current = 25A
RMS on-state current = 4A | Q.ty | Unit price | 1 | 6,000 | 10 | 5,700 | 25 | 5,400 | 50 | 5,100 | 100 | 4,800 |
| In stock: 665
|
BT136-600 | TRIAC Standard 600V 4A Repetitive peak off-state voltage: 600V
Non-repetitive peak on-state current: 25A
RMS on-state current: 4A | Q.ty | Unit price | 1 | 6,000 | 10 | 5,700 | 25 | 5,400 | 50 | 5,100 | 100 | 4,800 |
| In stock: 414
|
You are in page 1 / 8 (Total 76 Items ) |
|