28 kết quả tìm thấy trong từ khoá
Bộ lọc:
Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
LM4871M | LM4871M 3W Audio Power Amplifier with Shutdown Mode
PO at 10% THD+N, 1kHz
Supply voltage range: 2.0V to 5.5V
THD at 1kHz at 1W continuous average output power into 8Ohm: 0.5% (max) | S.L | Đơn Giá | 1 | 18,000 | 25 | 17,000 | 50 | 16,000 | 100 | 15,000 |
| SL còn: 200
|
LM628N-8 | Precision Motion Controller 8 or 12-bit DAC output data 32-bit position, velocity, and acceleration registers
8-bit (or 6+6=12bit Mux) Parallel Output To DAC
Operating Supply: 4.5 to 5.5V,
Operating Supply Current: 110 mA | S.L | Đơn Giá | 1 | 180,000 | 10 | 171,000 | 25 | 162,000 | 50 | 153,000 | 100 | 144,000 |
| 0 (Tạm hết)
|
LM3886TF | LM3886TF High-Performance 68W Audio Power Amplifier with Mute | S.L | Đơn Giá | 1 | 130,000 | 10 | 128,000 | 25 | 126,000 |
| SL còn: 29
|
LM629N-8 | Precision Motion Controller, 8-bit sign-magnitude PWM out 8-bit Sign-magnitude (+/- 128) PWM Output In 512clks
32-bit position, velocity, and acceleration registers
Operating Supply: 4.5 to 5.5V
Operating Supply Current: 110 mA | S.L | Đơn Giá | 1 | 95,000 | 10 | 90,300 | 25 | 85,500 | 50 | 80,800 | 100 | 76,000 |
| SL còn: 75
|
LM2596S-5.0 | 150KHz 5V/3A Switching Converters, Regulators & Controllers 3A Step-Down (Buck) Voltage Regulator
5V output version ±4% max over line and load conditions
150 kHz fixed frequency internal oscillator
Thermal shutdown and current limit protection | S.L | Đơn Giá | 1 | 17,000 | 10 | 16,200 | 25 | 15,300 | 50 | 14,500 | 100 | 13,600 |
| SL còn: 996
|
LMD18200T | 3A, 55V H-Bridge Motion control applications IC H BRIDGE 3A 55V TO-220 Motor Driver | S.L | Đơn Giá | 1 | 205,000 | 10 | 200,000 | 25 | 195,000 | 50 | 190,000 | 100 | 185,000 |
| SL còn: 21
|
LM3914N | LM3914N (DIP18) Dot/Bar Display Driver Dot/Bar Display Driver
Drives LEDs, LCDs or vacuum fluorescents
Bar or dot display mode externally selectable by user
Expandable to displays of 100 steps
Internal voltage reference from 1.2V to 12V
Hàng chính hãng (Gennine) | S.L | Đơn Giá | 1 | 31,000 | 10 | 29,500 | 25 | 27,900 | 50 | 26,400 | 100 | 24,800 |
| SL còn: 96
|
LM2596T-5.0 | 150KHz 5V/3A Switching Converters, Regulators & Controllers 3A Step-Down (Buck) Voltage Regulator
5V output version ±4% max over line and load conditions
150 kHz fixed frequency internal oscillator
Thermal shutdown and current limit protection | S.L | Đơn Giá | 1 | 17,000 | 10 | 16,200 | 25 | 15,300 | 50 | 14,500 | 100 | 13,600 |
| SL còn: 356
|
LMD18201T | 3A, 55V H-Bridge Motion control applications IC H BRIDGE 3A 55V TO-220 Motor Driver | S.L | Đơn Giá | 1 | 120,000 | 10 | 114,000 | 25 | 108,000 | 50 | 102,000 | 100 | 96,000 |
| SL còn: 30
|
LM3914N-China | LM3914N-China (DIP18) Dot/Bar Display Driver Dot/Bar Display Driver
Drives LEDs, LCDs or vacuum fluorescents
Bar or dot display mode externally selectable by user
Expandable to displays of 100 steps
Internal voltage reference from 1.2V to 12V
Made in China | S.L | Đơn Giá | 1 | 15,000 | 10 | 14,300 | 25 | 13,500 | 50 | 12,800 | 100 | 12,000 |
| SL còn: 265
|
Bạn đang ở trang 2 / 3 (Tổng cộng 28 Mục ) |
|