Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
MRF24J40-IML | MRF24J40-I/ML
MRF24J40 is a complete IEEE 802.15.4 radio and operates in the 2.4GHz band. The MRF24J40 supports ZigBee™, MiWi™ protocols and proprietary protocols to provide an ideal solution for wireless sensor networks, home automation, building automation and consumer applications. | S.L | Đơn Giá | 1 | 60,000 | 10 | 57,000 | 25 | 54,000 | 50 | 51,000 | 100 | 48,000 |
| SL còn: 26
|
MCP2515-I/SO | CAN CONTROLLER W/SPI 18-SOIC Interface: SPI
Standards: CAN 2.0
Voltage - Supply: 2.7 V ~ 5.5 V
Current - Supply: 10mA
Operating Temperature: -40°C ~ 85°C | S.L | Đơn Giá | 1 | 36,000 | 25 | 35,000 | 50 | 34,000 |
| SL còn: 36
|
dsPIC30F4013-30I/P | DSC 16BIT 48KB FLASH DIP-40 30 MIPs, 30 I/O, 48 KB Flash, 1K EEPROM, 2K RAM
CAN, I²C, SPI, UART / USART, A/D 13x12b
AC'97, Brown-out Detect / Reset, I²S, POR, PWM, WDT
2.5 ~ 5.5V, -40°C ~ 85°C
| S.L | Đơn Giá | 1 | 135,000 | 10 | 131,000 | 25 | 127,000 | 50 | 123,000 | 100 | 119,000 |
| 0 (Tạm hết)
|
PIC18F4431-I/P | MCU 8BIT 16KB FLASH DIP-40 40MHz, 36 I/O, 16 KB Flash, 256 EEPROM, 768 RAM
I²C, SPI, UART/USART, A/D 9x10b
Brown-out Detect/Reset, LVD, Power Control PWM, QEI, POR, PWM, WDT
4.2 V ~ 5.5 V, -40°C ~ 85°C
| S.L | Đơn Giá | 1 | 108,000 | 10 | 107,000 | 25 | 106,000 | 50 | 105,000 | 100 | 104,000 |
| SL còn: 24
|
PIC16F59-I/PT | MCU 8BIT 3KB FLASH TQFP-44 20MHz, 32 I/O, 3KB Flash, 134B RAM
POR, WDT, Oscillator Type External
2 V ~ 5.5 V, -40°C ~ 85°C | S.L | Đơn Giá | 1 | 30,000 | 10 | 29,500 | 25 | 29,000 | 50 | 28,500 | 100 | 28,000 |
| SL còn: 72
|
dsPIC30F6014A-30I/PF | DSC 16BIT 144KB FLASH TQFP-80 30 MIPs, 68 I/O, 144 KB Flash, 4K EEPROM, 8K RAM
CAN, I²C, SPI, UART / USART, A/D 16x12b
AC'97, Brown-out Detect/Reset, I²S, LVD, POR, PWM, WDT
2.5 V ~ 5.5 V, -40°C ~ 85°C | 432,000 | 0 (Tạm hết)
|
24LC04B/SN | I2C Serial EEPROM 4KBIT 400KHZ SOIC-8 4 Kbit Electrically Erasable PROM,
2-wire serial interface, I2C compatible
Max. Clock Freq. 400 kHz
Vcc: 2.5 to 5.5V | S.L | Đơn Giá | 1 | 6,000 | 50 | 5,800 | 100 | 5,500 |
| SL còn: 249
|
PIC16F72-I/SO | MCU 8-bit 3.5KB FLASH SOIC-28 20MHz, 23 I/O, 3.5KB Flash, 128B RAM
I²C, SPI, Brown-out Detect/Reset, POR, PWM, WDT
4 V ~ 5.5 V, -40°C ~ 85°C | 66,000 | SL còn: 24
|
PIC18F452-I/P | MCU 8BIT 32KB FLASH DIP-40 40MHz, 34 I/O, 32 KB Flash, 256 EEPROM, 1.5K RAM
I²C, SPI, UART/USART, USB, A/D 8x10b
Brown-out Detect/Reset, LVD, POR, PWM, WDT
4.2 V ~ 5.5 V, -40°C ~ 85°C | 210,000 | 0 (Tạm hết)
|
dsPIC30F6015-30I/PT | DSC 16BIT 144KB FLASH TQFP-64 30 MIPs, 52 I/O, 144 KB Flash, 4K EEPROM, 8K RAM
CAN, I²C, SPI, UART / USART, A/D 16x10b
Brown-out Detect/Reset, LVD, Motor Control PWM, QEI, POR, PWM, WDT
2.5 V ~ 5.5 V, -40°C ~ 85°C | 260,000 | 0 (Tạm hết)
|