Phần cứng, Thiết bị...
LK Bán dẫn & Cảm biến
LK Khác và Phụ kiện
 
 LEDs
 
Thống kê truy cập
Đang online : 51
Số lượt truy cập : 10186248
 
Lọc SP theo Nhãn hiệu
ARM Debug/Programmer
Các thiết bị JTAG Emulator cho ARM core qua cổng USB 2.0 tốc độ cao
Công cụ tuyệt vời dùng Program và debug cho ARM7/ARM9/ARM11, Cortex™-M3 core... 
  • Bảo hành: 12 Tháng
  • Kèm theo: CD, Cable USB 2.0 and Flat cable 10x2
 

Phần cứng, Thiết bị... >
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
ST-Link-V2
In-circuit debugger/programmer for STM8 and STM32 (Cập nhật 17/04/2026)
Mã hàng:  ST-Link-V2
Ngày đăng:  21/12/2013
Nhãn hiệu:  ST
Xuất xứ:  Trung Quốc
Phân Nhóm:  Debugger / Programmer
Giá bán: 
Số lượng (Bộ)1 - 9 10 - 24 25+
Đơn Giá (VNĐ) 182,000 181,000 180,000
Đơn vị tính:  Bộ
Số lượng còn:  5 Bộ
Lượt xem:  21362
Số lượng mua: 
  1. Thông tin sản phẩm
  2. Sản phẩm đề nghị mua thêm
  3. Sản phẩm cùng chức năng

ST-Link-V2 In-circuit debugger/programmer for STM8 and STM32

Description

The ST-LINK/V2 is an in-circuit debugger and programmer for the STM8 and STM32 microcontroller families. The single wire interface module (SWIM) and JTAG/serial wire debugging (SWD) interfaces are used to communicate with any STM8 or STM32 microcontroller located on an application board.

STM8 applications use the USB full speed interface to communicate with STMicroelectronic's ST Visual Develop (STVD) or ST Visual Program (STVP) software.

STM32 applications use the USB full speed interface to communicate with Atollic, IAR, Keil or TASKING integrated development environments.

Key Features

  • 5 V power supplied by a USB connector
  • USB 2.0 full speed compatible interface
  • USB standard A to mini B cable
  • SWIM specific features
    • 1.65 V to 5.5 V application voltage supported on SWIM interface
    • SWIM low-speed and high-speed modes supported
    • SWIM programming speed rate: 9.7 Kbytes/s in low speed and 12.8 Kbytes/s in high speed
    • SWIM cable for connection to the application via an ERNI standard vertical (ref: 284697 or 214017) or horizontal (ref: 214012) connector
    • SWIM cable for connection to the application via a pin header or a 2.54 mm pitch connector
  • JTAG cable for connection to a standard JTAG 20-pin pitch 2.54 mm connector
    • Direct firmware update feature supported (DFU)
    • Status LED which blinks during communication with the PC
  • Direct firmware update feature supported (DFU)
  • Status LED which blinks during communication with the PC
  • Operating temperature 0 to 50 °C


Photo
 

ST-LINK/V2 Back View
Cables comes with ST-LINK/V2
 

Application Example

 

Connecting the PC and STM8/STM32 application board through ST-LINK/V2 to establish hardware connection:


Supported Devices

Microcontrollers supported by STVP release 3.2.8:

Product line Microcontroller
STM32

STM32F100xx, STM32F101xx, STM32F102xx, STM32F103xx, STM32F105xx, STM32F107xx, STM32F2xxx, STM32F4xxx,

STM32L15xx6, STM32L15xx8,STM32L15xxB, STM32L151xC, STM32L151xD, STM32L152xC, STM32L152xD, STM32L162xD,

STM32TS60,

STM32W108C8, STM32W108xB, STM32W108xC, STM32W108xZ

STM8

STM8AF51x, STM8AF52x, STM8AF61x, STM8AF62x,STM8AH51x, STM8AH61x,

STM8S003K3, STM8S003F3, STM8S005C6, STM8S005K6, STM8S007C8, STM8S103xx,
STM8S105xx, STM8S207xx, STM8S208xx, STM8S903F3, STM8S903K3,

STM8L101xx, STM8L15x, STM8L16x,

STM8TL52x4,STM8TL53x4

SW DRIVERS

While connecting the ST-LINK/V2 to the computer through USB interface, the USB driver is required and should be installed correctly first.

Click on the link below to download:

ST-LINK/V2 USB driver for Windows 7, Vista and XP


Connection with STM8 applications

The ST-LINK/V2 should be connected to the STM8 application via the SWIM cable. Two SWIM cables are delivered with the product:

SWIM flat ribbon with a standard ERNI connector at one end and a 4-pin connector at the other end
SWIM flat ribbon ended with a 4-pin, 2.54 mm, low-cost connector on two sides

 

Figure 1. ST-LINK/V2 SWIM header pinout
Figure 2. Connecting with STM8 application board


Connection with STM32 applications

 

For STM32 developments the ST-LINK/V2 must be connected to the application using the standard 20-pin female-female JTAG flat ribbon provided.

 

Figure 3.
Debugging connector layout on ST-LINK/V2 and flat cable
Figure 4. Connecting with STM32 application board

ST-LINK/V2 Status

The LED labeled 'COM' on top of the ST-LINK/V2 shows the ST-LINK/V2 status (whatever the connection type). When the:

  • LED is blinking RED: the first USB enumeration with the PC is taking place. If it keeps blinking RED, maybe the USB driver is NOT found.
  • LED is RED: communication between ST-LINK/V2 and the PC is established (end of enumeration).
  • LED is blinking GREEN/RED: data are being exchanged between the target and the PC.
  • LED is GREEN: the last communication has been successful.
  • LED is ORANGE: ST-LINK/V2 communication with the target has failed.
     

Package Contains

  • ST-LINK/V2 × 1
  • USB type A to Mini-B cable × 1
  • 20-pin JTAG/SWD flat ribbon × 1
  • 4-pin SWIM cable × 1
  • 4-pin SWIM custom connector cable × 1
jQuery(this).corner();
MCU ARM 256KB FLASH LQFP-64
Giá bán lẻ:
jQuery(this).corner();
MCU ARM 256K FLASH LQFP-100
Giá bán lẻ:
jQuery(this).corner();
MCU ARM 64KB FLASH MEM LQFP-48
Giá bán lẻ:
jQuery(this).corner();
KIT phát triền ARM 32-bit, STM32F10...
Giá bán lẻ:
jQuery(this).corner();
MCU 8BIT 8KB FLASH TSSOP-20
Giá bán lẻ:
jQuery(this).corner();
MCU 8BIT 32KB 16MHZ LQFP-48
Giá bán lẻ:
jQuery(this).corner();
MCU 8BIT 8KB FLASH LQFP-32
Giá bán lẻ:
jQuery(this).corner();
MCU 8BIT 16KB FLASH LQFP-44
Giá bán lẻ:
jQuery(this).corner();
MCU 8BIT 32KB FLASH LQFP-44
Giá bán lẻ:
jQuery(this).corner();
Discovery kit for the STM8S general...
Giá bán lẻ:
jQuery(this).corner();
Discovery kit for STM32 F3 series -...
Giá bán lẻ:
jQuery(this).corner();
Discovery kit for STM32 F4 series -...
Giá bán lẻ:
jQuery(this).corner();
Board phát triển ARM Cortex-M3 I/O ...
Giá bán lẻ:
jQuery(this).corner();
Discovery kit with STM32F407VG MCU
Giá bán lẻ:
jQuery(this).corner();
MCU ARM® Cortex®-M3 STM32F2, IC 32-...
Giá bán lẻ:
jQuery(this).corner();
Mạch nạp STM8 và STM32
Giá bán lẻ:
jQuery(this).corner();
J-LINK V9 (159)
J-LINK V9 Debugger Emulator
Giá bán lẻ: