Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 123
Total accessing: 10303245
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
dsPIC80
dsPIC80 16-Bit MCU Development Board (Update 07/03/2011)
Part No.:  dsPIC80
Date added::  07/03/2011
Category:  dsPIC Developments
Pricing: 
Quantity (Set)1 - 4 5 - 9 10 - 24 25+
Unit price (VNĐ) 3,200,000 3,100,000 3,000,000 2,900,000
Product Unit:  Set
In stock:  5 Set
Views:  14996
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent

dsPIC80 Development Board

The dsPIC80 development board is an experimental development board based on variety of 16-bit microcontroller DEMO boards home and aboard, the design of board resource is completely open which can be flexibly extended, is a good assistant for mass of engineers to deal with the 16-bit MICROCHIP microcontroller software and hardware design.

Board Resource Introduction:

1) Power supply module, Jump select VDD for 5V or 3.3V.
2) Master controller chip module.
3) ICSP Connect port,it can connect icd2/icd3/pickit2 for program or debug.
4) Master controller chip ICSP I/O Pin select.
5) Reset key-press.
6) LED module.
7) Key-press module.
8) A/D converter input module.
9) DS18B20 digital thermometer module.
10) Real time clock module by PCF8583.
11) 16*2-character LCD.
12) 16*2 LCD backlight potentiometer.
13) 128*64- Graphic LCD.
14) 128*64 LCD backlight potentiometer.
15) SD/MMC card Read/Write Module.
16) PS2 module.
17) CAN bus module by mcp2551.
18) RS232 module B.
19) RS232 module A.
20) RS-485 and RS-422 communication module by MAX489E.
21) Ethernet module by ENC28J60.
22) Si3000 Voiceband Codec with MIC In/Speaker Jacks.
23) All pins are taken out on IDC10 connectors to make them available for further connections
 

jQuery(this).corner();
Graphic LCD 128x64-Y
Retail Price:
jQuery(this).corner();
Graphic LCD 128x64-B
Retail Price:
jQuery(this).corner();
Graphic LCD 240x128 Blue/white
Retail Price:
jQuery(this).corner();
KDL-091000 (217)
9V 1A Switching Power Supply
Retail Price:
jQuery(this).corner();
EASYDSPIC (10)
EASYdsPIC  Development KIT
Retail Price:
jQuery(this).corner();
PICLAB-V2 (19)
PIC16F/18F 28/40-Pin, Development B...
Retail Price:
jQuery(this).corner();
EasyPIC_PRO Development Board
Retail Price:
jQuery(this).corner();
ETH-CON (81)
Ethernet Connector Board, Size 21 x...
Retail Price: