Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 137
Total accessing: 10070323
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
nRF24L01+
Ultra low power 2.4GHz RF Transceiver IC (Update 30/07/2019)
Part No.:  nRF24L01+
Date added::  11/05/2013
Brand:  NORDIC
Origin:  Genuine
Package:  QFN(20)
Category:  RF & Wireless ICs
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 65,000 62,000 59,000 55,000 50,000
Product Unit:  pcs
In stock:  110 pcs
Views:  9109
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
nRF24L01+ Ultra low power 2.4GHz RF Transceiver IC  DataSheet

Description

The Nordic nRF24L01+ is a highly integrated, ultra low power (ULP) 2Mbps RF transceiver IC for the 2.4GHz ISM (Industrial, Scientific and Medical) band. With peak RX/TX currents lower than 14mA, a sub μA power down mode, advanced power management, and a 1.9 to 3.6V supply range, the nRF24L01+ provides a true ULP solution enabling months to years of battery life from coin cell or AA/AAA batteries. The Enhanced ShockBurst™ hardware protocol accelerator offloads time critical protocol functions from the application microcontroller enabling the implementation of advanced and robust wireless connectivity with low cost 3rd-party microcontrollers.

The Nordic nRF24L01+ integrates a complete 2.4GHz RF transceiver, RF synthesizer, and baseband logic including the Enhanced ShockBurst™ hardware protocol accelerator supporting a high-speed SPI interface for the application controller. No external loop filter, resonators, or VCO varactor diodes are required, only a low cost ±60ppm crystal, matching circuitry, and antenna

The nRF24L01+ is available in a compact 20-pin 4 x 4mm QFN package
Features
  • Low cost, single-chip 2.4GHz GFSK RF transceiver IC
  • Worldwide license-free 2.4GHz ISM band operation
  • 250kbps, 1Mbps and 2Mbps on-air data-rate options
  • Enhanced ShockBurst™ hardware protocol accelerator
  • Ultra low power consumption – months to years of battery lifetime
  • Drop-in compatible with the Nordic nRF24L01 previous generation Nordic RF transceiver IC
  • Fully on-air compatible with all Nordic nRF24L Series, as well as nRF24E and nRF240 Series
Applications
  • PC peripherals
  • Gaming
  • Sports and fitness
  • Toys
  • Consumer electronics 

.

.
jQuery(this).corner();
SMA-Edge-F (463)
SMA Edge PCB Female Connector
Retail Price:
jQuery(this).corner();
SMA-RAM-15 (972)
SMA Right Angle Male PCB Connector ...
Retail Price:
jQuery(this).corner();
SMA-Edge-M (413)
SMA Edge PCB Male Connector
Retail Price:
jQuery(this).corner();
SMA-RAF-20 (460)
SMA Right Angle Female PCB Connecto...
Retail Price:
jQuery(this).corner();
2.4GHz Wireless Antenna, Reverse SM...
Retail Price:
jQuery(this).corner();
AN6520 (292)
2.4GHz SMD Multilayer Chip Antenna ...
Retail Price:
jQuery(this).corner();
Single UART with I2C-bus / SPI inte...
Retail Price:
jQuery(this).corner();
MRF24J40-I/ML
Retail Price:
jQuery(this).corner();
nRF24L01- 2.4GHz Transceiver
Retail Price:
jQuery(this).corner();
2.4 GHz wireless data transmission,...
Retail Price:
jQuery(this).corner();
2.4 GHz wireless data transmission,...
Retail Price:
jQuery(this).corner();
2.4 GHz wireless data transmission,...
Retail Price: