Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 63
Total accessing: 10001333
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
74HC02D
Quad 2-input NOR gate (Update 11/03/2017)
Part No.:  74HC02D
Date added::  14/10/2013
Brand:  NXP
Origin:  Genuine
Package:  SOIC(14)
Category:  Logic - Gates and Inverters
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 299 300 - 499 500+
Unit price (USD) 0.15 0.15 0.14 0.13 0.12
Product Unit:  pcs
In stock:  1052 pcs
Views:  5528
Quantity: 
  1. Product information
  2. Products equivalent
74HC02D SOIC-14  DataSheet

Quad 2-input NOR gate

General description

The 74HC02; 74HCT02 are high-speed Si-gate CMOS devices that comply with JEDEC standard no. 7A. They are pin compatible with Low-power Schottky TTL (LSTTL).
The 74HC02; 74HCT02 provides a quad 2-input NOR function.

Features and benefits

  • Input levels:
    • For 74HC02: CMOS level
    • For 74HCT02: TTL level
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel
Block diagrams



jQuery(this).corner();
IC INVERTER 1-INPUT SOT23-5
Retail Price: