Ngày 01/08/2026 - 10:33:51 AM
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
42
Số lượt truy cập :
9911853
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
> 74HC373D
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
(Click vào hình để xem kích thước đầy đủ)
74HC373D
Octal D-type transparent latch, 3-state, Non-Inverting
(
Cập nhật 01/03/2016
)
Mã hàng:
74HC373D
Ngày đăng:
17/08/2013
Nhãn hiệu:
NXP
Xuất xứ:
Chính hãng
Kiểu Chân:
SOIC(20)
Phân Nhóm:
Logic - Latches
Giá bán:
Số lượng (Con)
1 - 24
25 - 99
100 - 299
300 - 499
500+
Đơn Giá (VNĐ)
4,500
4,300
4,000
3,800
3,600
Đơn vị tính:
Con
Số lượng còn:
459 Con
Lượt xem:
4674
Số lượng mua:
Ghi chú:
Thông tin sản phẩm
Sản phẩm cùng chức năng
74HC373D
Octal D-type transparent latch; 3-state
DataSheet
Product description
The 74HC373 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL. It is specified in compliance with JEDEC standard no. 7A.
The 74HC373 is an octal D-type transparent latch featuring separate D-type inputs for each latch and 3-state outputs for bus oriented applications. A latch enable (LE) input and an output enable (OE) input are common to all latches.
The 74HC373 consists of eight D-type transparent latches with 3-state true outputs. When LE is HIGH, data at the Dn inputs enters the latches. In this condition the latches are transparent, i.e. a latch output will change state each time its corresponding D input changes.
When LE is LOW the latches store the information that was present at the D inputs a set-up time preceding the HIGH-to-LOW transition of LE. When OE is LOW, the contents of the 8 latches are available at the outputs. When OE is HIGH, the outputs go to the highimpedance OFF-state. Operation of the OE input does not affect the state of the latches.
The 74HC373 is functionally identical to:
74HC563: but inverted outputs and different pin arrangement
74HC573: but different pin arrangement
Features
33-state non-inverting outputs for bus oriented applications
Common 3-state output enable input
Functionally identical to the 74HC563; 74HCT563 and 74HC573; 74HCT573
ESD protection
Specifications:
Manufacturer
NXP Semiconductors
Family
Logic - Latches
Series
74HC
Logic Type
D-Type Transparent Latch
Output Type
Tri-State
Number of Circuits
8
Number of Output Lines
8
Propagation Delay Time
35 ns
Polarity
Non-Inverting
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Packaging
Tape & Reel (TR)
Edit by
www.tme.vn
update on
www.tme.vn
16 / 04 / 2012
Show functional diagram
jQuery(this).corner();
74HC573PW
(0)
Octal D-type transparent latch, 3-s...
Giá bán lẻ:
5,000 VNĐ
jQuery(this).corner();
74HC573D
(544)
Octal D-type transparent latch, 3-s...
Giá bán lẻ:
8,000 VNĐ
Mục 31/40