Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 29
Total accessing: 10244224
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
IR333-A
IR333-A 5mm Infrared Emitting Diode 940nm (Update 16/08/2022)
Part No.:  IR333-A
Date added::  25/05/2013
Brand:  Everlight
Origin:  Genuine
Package:  T-1 3/4
Category:  Infrared Emitting Diode
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 0.23 0.20 0.18 0.15 0.13
Product Unit:  pcs
In stock:  1000 pcs
Views:  9678
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
IR333-A Emitting 5mm Infrared LED , T-1 3/4  DataSheet

 Features
  • High reliability
  • High radiant intensity
  • Peak wavelength λp=940nm
  • 2.54mm Lead spacing
  • Low forward voltage
  • Pb free
  • The product itself will remain within RoHS compliant version
 Descriptions

EVERLIGHT’S Infrared Emitting Diode(IR333-A) is a high intensity diode , molded in a blue transparent plastic package.
The device is spectrally matched with phototransistor , photodiode and infrared receiver module.

 Applications
  • Free air transmission system
  • Infrared remote control units with high power requirement
  • Smoke detector
  • Infrared applied system
 Specifications
Manufacturer Everlight
RoHS Yes
Family Infrared Emitters
Wavelength 940nm
Forward Current 100 mA
Forward Voltage 1.2 V
Operating Voltage 1.5 V
Current - DC Forward (If) 100mA
Radiant Intensity (Ie) Min @ If 20mW/sr @ 20mA
Viewing Angle 20°
Orientation Top View
Power Rating 150 mW 
Operating Temperature - 40 °C ~ + 85 °C
Mounting Type Through Hole
Package / Case T-1 3/4
Packaging Bulk
Standard Package 500
add to www.tme.vn -
jQuery(this).corner();
Infrared Receivers ModuleI 38 KHz c...
Retail Price:
jQuery(this).corner();
TSOP1838 (293)
Infrared Receivers ModuleI 38 KHz c...
Retail Price:
jQuery(this).corner();
PT1504-6B (393)
PT1504-6B 5mm NPN Phototransistor
Retail Price:
jQuery(this).corner();
38KHz IR Receiver Modules for Remot...
Retail Price:
jQuery(this).corner();
TSOP31438 (145)
38KHz IR Receiver Modules for Remot...
Retail Price:
jQuery(this).corner();
TSAL6200 (1259)
TSAL6200 High Power Infrared Emitti...
Retail Price: