Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 77
Total accessing: 10303922
 
Filter by Manufacturer
dsPIC MCUs
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
dsPIC33FJ64GP802-ISP
DSC 16BIT 64KB FLASH DIP-28 (Update 18/03/2014)
Part No.:  dsPIC33FJ64GP802-ISP
Date added::  02/02/2013
Brand:  Microchip
Origin:  Genuine
Package:  DIP(28)
Category:  dsPIC33F MCU
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 120,000 116,500 111,500 108,000 105,500
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  5191
Quantity: 
  1. Product information
dsPIC33FJ64GP802-I/SP DSC 16BIT 64KB FLASH DIP-28

Datasheets 16-Bit Embedded Control Solutions
DSPIC33FJzzzGPx02/x04
dsPIC33FJ(32,64,128)GP(x02,x04) Errata & Datasheet Clarification
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series dsPIC™ 33F
Core Processor dsPIC
Core Size 16-Bit
Speed 40 MIPs
Connectivity CAN, I²C, IrDA, LIN, SPI, UART/USART
Peripherals AC'97, Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I /O 21
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 10x10b/12b, D/A 4x16b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 28-DIP (0.300", 7.62mm)
Standard Package Tube 15 pcs
Othee Names dsPIC33FJ64GP802-I/SP