Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 108
Total accessing: 10065193
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
Joystick-802B
Analog Joystick with pushbutton (Update 24/01/2018)
Part No.:  Joystick-802B
Date added::  12/12/2013
Brand:  TAKAMISAWA
Origin:  China
Category:  Joystick
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 2.50 2.38 2.25 2.13 2.00
Product Unit:  pcs
In stock:  100 pcs
Views:  35246
Quantity: 
  1. Product information
Analog Joystick with pushbutton  Datasheet

This is a joystick very similar to the 'analog' joysticks on PS2 (PlayStation 2) controllers. Directional movements are simply two potentiometers - one for each axis. Pots are ~10k each. This joystick also has a select button that is actuated when the joystick is pressed down.

Joystick Panel Dimensions (mm) and Electrical Connections
Joystick Technical Data
Handle Operating Angle     
± 30º  (60º overall);  X & Y Axis
Center Return Accuracy
±5%
Handle Pattern
360º (omni-directional)
Max. Operating Force
<20 mN
Weight
6 grams
 Life Span
100,000  typical
Joystick Potentiometer Specifications
Element     
Carbon Film
Resistance
10K ohms ±30%
Operating Temperature
-55ºC ~ +125ºC
Power
0.1W @ 70ºC
Electrical Angle
50º w/6º center constant zone
Maximum Wiper Current
1mA
Maximum Voltage
30 VDC
 Life Span
100,000  operations (typical)
Joystick Pushbutton Switch Specifications
Type    
SPST - Momentary - Push to activate
Power    
12V, 50mA
Life  
100,000 operations