Visitors
Visitors Online : 91
Total accessing:
10304352
Filter by Manufacturer
dsPIC MCUs
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
> > > DSPIC30F4012-30I/SO
|
Images are for reference only, Please See Product Specifications
|
|
|
| (Click image to see the correct size) |
|
|
- Product information
DSPIC30F4012-30I/SO DSC 16BIT 48KB FLASH 28SOIC
| Datasheets |
DSPIC30F4011, 4012 Data Sheet
DSPIC30F4011, 4012 Silicon Errata Rev A2, A3
DSPIC30F4011, 4012 Data Sheet Errata
16-bit Embedded Control Solutions
dsPIC30F4011, 4012 Rev A4 Errata
dsPIC30F4011,4012 Errata & Data Sheet Clarification |
| Standard Package |
27 |
| Category |
Integrated Circuits (ICs) |
| Family |
Embedded - Microcontrollers |
| Series |
dsPIC™ 30F |
| Packaging |
Tube |
| Core Processor |
dsPIC |
| Core Size |
16-Bit |
| Speed |
30 MIPs |
| Connectivity |
CAN, I²C, SPI, UART/USART |
| Peripherals |
Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT |
| Number of I /O |
20 |
| Program Memory Size |
48KB (16K x 24) |
| Program Memory Type |
FLASH |
| EEPROM Size |
1K x 8 |
| RAM Size |
2K x 8 |
| Voltage - Supply (Vcc/Vdd) |
2.5 V ~ 5.5 V |
| Data Converters |
A/D 6x10b |
| Oscillator Type |
Internal |
| Operating Temperature |
-40°C ~ 85°C |
| Package / Case |
28-SOIC (0.295", 7.50mm Width) |
| Dynamic Catalog |
dsPIC™ 30F |
| Other Names |
DSPIC30F401230ISO |