Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 78
Total accessing: 10253489
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
EEE-HA0J331P
330uF/6.3V SMD Aluminum Capacitor (Update 15/11/2021)
Part No.:  EEE-HA0J331P
Date added::  18/11/2013
Brand:  Panasonic
Package:  SMD(2)
Category:  Capacitors
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500 - 999 1000+
Unit price (USD) 0.10 0.10 0.09 0.09 0.08
Product Unit:  pcs
In stock:  886 pcs
Views:  3450
Quantity: 
  1. Product information
EEE-FK0J331P 330uF 6.3V 20% SMD Aluminum Capacitor

Datasheets EEE-HA0J331P View All Specifications
Standard Package   1,000
Category Capacitors
Family Aluminum Capacitors
Series HA
Packaging  Tape & Reel (TR) 
Capacitance 330µF
Voltage Rating 6.3V
Tolerance ±20%
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Type -
Applications General Purpose
Ripple Current 230mA
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
Add to www.tme.vn Monday, November 18, 2013