Phần cứng, Thiết bị...
LK Bán dẫn & Cảm biến
LK Khác và Phụ kiện
 
 LEDs
 
Thống kê truy cập
Đang online : 27
Số lượt truy cập : 10169409
 
Lọc SP theo Nhãn hiệu

Phần cứng, Thiết bị... >
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
HANTEK DSO8202E
200MHz 1GSa/s 2M Memory Depth Handheld Oscilloscope (Cập nhật 15/06/2022)
Mã hàng:  HANTEK DSO8202E
Ngày đăng:  10/09/2015
Nhãn hiệu:  Hantek
Xuất xứ:  Chính hãng
Phân Nhóm:  Handheld Oscilloscope
Giá bán:  902.50 (USD)
Đơn vị tính:  Bộ
Số lượng còn:  0 (Tạm hết)
Lượt xem:  9074
Số lượng mua: 
  1. Thông tin sản phẩm
HANTEK DSO8202E 200MHz 1GSa/s 2M Memory Depth Handheld Oscilloscope

Xem thông tin đầy đủ hơn trên trang web của hãng Hantek theo link sau Six in one: Oscilloscope/Recorder/DMM/ Spectrum Analyzer/Frequency Counter/Arbitrary Waveform generator. IP-51 rated for dust, drip and shake proof to withstand harsh environments. Large fuse confirms to European Safety Standard. Battery indicator with easy-changed connect points. Selectable 18650 battery box for matching 18650 battery by yourself. Anti-theft lock hole, tripod fixed hole, hang rope, FLASH light that can be used in darkness. Replaceable BNC safety joints, and additional one set of joints. 1GSa/s sample rate, 2M Memory depth, 6000 counts DMM. Large 5.6 inch TFT Color LCD Display; High Resolution(640*480)

Overview
  • Six in one: Oscilloscope/Recorder/DMM/ Spectrum Analyzer/Frequency Counter/Arbitrary Waveform generator.
  • IP-51 rated for dust, drip and shake proof to withstand harsh environments.
  • Large fuse confirms to European Safety Standard.
  • Battery indicator with easy-changed connect points. Selectable 18650 battery box for matching 18650 battery by yourself.
  • Anti-theft lock hole, tripod fixed hole, hang rope, FLASH light that can be used in darkness.
  • Replaceable BNC safety joints, and additional one set of joints.
  • High bandwidth 70MHz-200MHz Oscilloscope, 1GSa/s sample rate, 2M Memory depth.
  • 25Mz Arb. Waveform Generator, 200 Mesa/s DDS, 12 bit vertical resolution, easy for simulating transducer
  • 6000 Counts DMM, AC/DC voltage, AC/DC current, resistance, break, capacitance, and diode function.
  • FFT spectral analysis; Waveform Math: add, subtract, multiply and divide; X-Y mode; more than 20 automatic measurements; PASS/FAIL Check function, apply to engineering application.
  • Abundant trigger function, double timebase sampling, easy to observe two waveforms in different frequency.
  • Record and replay of more than 1000 waveforms.
  • Large 5.6 inch TFT Color LCD Display; High Resolution(640*480)
  • USB Host/Device 2.0 full-speed interface; support removable disk;  WIFI/LAN Option, easy to control by PC or long-distance.
  • Waveform data can be output in WORD,EXCEL, BMP, JPG as time and voltage.