Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 110
Total accessing: 10073363
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
KF1000-2P
2-pin 10mm Screw Terminal Block (Update 04/06/2026)
Part No.:  KF1000-2P
Date added::  18/07/2019
Brand:  KEFA
Origin:  China
Package:  DIP(2)
Category:  5.0mm Screw Teminal Block
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 3,000 2,900 2,800 2,700 2,600
Product Unit:  pcs
In stock:  1570 pcs
Views:  3294
Quantity: 
  1. Product information
KF1000-2P 2-pin 10mm Screw Terminal Block Datasheet

ELECTRICAL UL IEC
Rated voltage 300V  750V 
Rated current 25A 32A
Insulation resistance 500MΩ/DC500V
Withstanding voltage AC2000V/1min
Wire range 22-12AWG 4.0mm²
Working temperature -40℃~+105℃
Torque 1.2N.m 10.53Lb.in