Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 64
Total accessing: 10252943
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MC33202D
Low Voltage, Rail-to-Rail, Operational Amplifiers SOIC-8 (Update 16/06/2021)
Part No.:  MC33202D
Date added::  19/12/2020
Brand:  ON
Origin:  Genuine
Package:  SOIC(8)
Category:  OpAmp
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (USD) 0.90 0.88 0.85 0.83
Product Unit:  pcs
In stock:  100 pcs
Views:  2554
Quantity: 
  1. Product information
MC33202D - Low Voltage, Rail-to-Rail, Operational Amplifiers SOIC-8  DataSheet

The MC33201/2/4 family of operational amplifiers provide rail−to−rail operation on both the input and output. The inputs can be driven as high as 200 mV beyond the supply rails without phase reversal on the outputs, and the output can swing within 50 mV of each rail. This rail−to−rail peration enables the user to make full use of the supply voltage range available. It is designed to work at very low supply voltages (± 0.9 V) yet can operate with a supply of up to +12 Vand ground. Output current boosting techniques provide a high output current capability while keeping the drain current of the amplifier to a minimum. Also, the combination of low noise and distortion with a high slew rate and drive capability make this an ideal amplifier for audio applications.

Features
  •  Low Voltage, Single Supply Operation (+1.8 V and Ground to +12 V and Ground)
  • Input Voltage Range Includes both Supply Rails
  • Output Voltage Swings within 50 mV of both Rails
  • No Phase Reversal on the Output for Over−driven Input Signals
  • High Output Current (ISC = 80 mA, Typ)
  • Low Supply Current (ID = 0.9 mA, Typ)
  • 600  Output Drive CapabilityExtended Operating Temperature Ranges (−40° to +105°C and −55° to +125°C)
  • Typical Gain Bandwidth Product = 2.2 MHz
  • NCV Prefix for Automotive and Other Applications Requiring
  • Unique Site and Control Change Requirements; AEC−Q100
  • Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant