Phần cứng, Thiết bị...
LK Bán dẫn & Cảm biến
LK Khác và Phụ kiện
 
 LEDs
 
Thống kê truy cập
Đang online : 173
Số lượt truy cập : 10074868
 
Lọc SP theo Nhãn hiệu

LK Bán dẫn & Cảm biến >
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
LM35DZ
Analog Thermometer (Cập nhật 29/05/2026)
Mã hàng:  LM35DZ
Ngày đăng:  06/12/2013
Nhãn hiệu:  NS
Xuất xứ:  Chính hãng
Kiểu Chân:  TO92(3)
Phân Nhóm:  Temperature Sensor
Giá bán: 
Số lượng (Con)1 - 49 50 - 99 100+
Đơn Giá (VNĐ) 25,000 24,000 23,000
Đơn vị tính:  Con
Số lượng còn:  49 Con
Lượt xem:  8827
Số lượng mua: 
  1. Thông tin sản phẩm
General Description
The LM35 series are precision integrated-circuit temperature sensors, whose output voltage is linearly proportional to the Celsius (Centigrade) temperature. The LM35 thus has an advantage over linear temperature sensors calibrated in ° Kelvin, as the user is not required to subtract a large constant voltage from its output to obtain convenient Centigrade scaling. The LM35 does not require any external calibration or trimming to provide typical accuracies of ±¼°C at room temperature and ±¾°C over a full -55 to +150°C temperature range. Low cost is assured by trimming and calibration at the wafer level. The LM35's low output impedance, linear output, and precise inherent calibration make interfacing to readout or control circuitry especially easy. It can be used with single power supplies, or with plus and minus supplies. As it draws only 60 µA from its supply, it has very low self-heating, less than 0.1°C in still air. The LM35 is rated to operate over a -55° to +150°C temperature range, while the LM35C is rated for a -40° to +110°C range (-10° with improved accuracy). The LM35 series is available packaged in hermetic TO-46 transistor packages, while the LM35C, LM35CA, and LM35D are also available in the plastic TO-92 transistor package. The LM35D is also available in an 8-lead surface mount small outline package and a plastic TO-220 package.
 
Features
  • Calibrated directly in ° Celsius (Centigrade)
  • Linear + 10.0 mV/°C scale factor
  • 0.5°C accuracy guaranteeable (at +25°C)
  • Rated for full -55° to +150°C range
  • Suitable for remote applications
  • Low cost due to wafer-level trimming
  • Operates from 4 to 30 volts
  • Less than 60 µA current drain
  • Low self-heating, 0.08°C in still air
  • Nonlinearity only ±¼°C typical
  • Low impedance output, 0.1 Ohm for 1 mA load

 Download Datasheet
link: http://www.national.com/mpf/LM/LM35.html