Today 21/05/2024 - 03:16:56 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
19
Total accessing:
302228
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
Semiconductor & Sensor >
Power Management ICs
>
Linear (LDO) Regulators
> LM317T
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LM317T
1.5A Adj 1.2V to 37V Positive Voltage Regulator
(
Update 23/12/2023
)
Part No.:
LM317T
Date added::
05/11/2013
Brand:
ST
Origin:
Genuine
Package:
TO-220(3)
Category:
Positive ADJ Voltage Regulator
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50 - 99
100 - 499
500+
Unit price (VNĐ)
7,000
6,950
6,900
6,800
6,700
Product Unit:
pcs
In stock:
519 pcs
Views:
7809
Quantity:
Note:
Product information
Products related
LM317T
1.2V to 37V Voltage Regulator
Datasheet
Description
The LM117 is a monolithic integrated circuits in TO-220 It is designed to supply more than 1.5A of load current with an output volatge adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.
Feature
Output voltage range: 1.2V to 37V
Output current in excess of 1.5A
0.1% line and load regulation
Complete series of protections: Current limiting, thermal shutdown and SOA control
Specifications
Family
Linear Regulators - Standard
Output Type
Adjustable
Voltage - Output
1.2 V ~ 37 V
Polarity
Positive
Voltage - Input
4.2 V ~ 40V
Line Regulation
0.04 % / V
Number of Regulators
1
Current - Output
1.5A (Min)
Load Regulation
0.5 %
Operating Temperature
0°C ~ 125°C
PSRR / Ripple Rejection (Typ)
80 dB
Mounting Type
Through Hole
Package / Case
TO-220-3
Packaging
Tube
Standard Package
50
jQuery(this).corner();
Heatsink-231625W
(599)
Aluminum Heatsink TO-220 / Multiwat...
Retail Price:
4,000 VNĐ
jQuery(this).corner();
Heatsink-TO220-W
(1000)
Heatsink type TO-220, Size 21x15x10...
Retail Price:
2,000 VNĐ
Items 36/43