Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 81
Total accessing: 10071658
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
DC12850-3
3-Pin 5.0mm Screw Terminal Block (Update 23/05/2026)
Part No.:  DC12850-3
Date added::  24/11/2013
Brand:  TAKAMISAWA
Origin:  China
Package:  DIP(3)
Category:  5.0mm Screw Teminal Block
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 499 500+
Unit price (USD) 0.13 0.12 0.12 0.11
Product Unit:  pcs
In stock:  2800 pcs
Views:  7452
Quantity: 
  1. Product information
  2. Products related
DC12850-3 3-PIN 5mm Screw Terminal Block
   Material
  • Contact :Steel stamping zinc die
  • (metal housing) Casting or Brass
  • Machined ( Option )
  • Terminal screw : Steel Galvanized and chormatized of Nickel plated or Tin plated (Standard option)
  • Suface of solder tail : Brass With Tin Plated
  • Insulator body : Polyamide(Glass filled)
  • (housing) (UL94V-0)
Electrical
  • Voltage rating : 300VAC
  • Current rating : 10Amps/way max.
  • Insulation resistance : 5000M¦¸/1000V
  • Wire range : 12-24AWG
  • Operation temperature : -33¡æ to+120¡æ
  • Torque : 4kg-cm/M2.5
  • Satety apporval :
jQuery(this).corner();
L6203 (0)
DMOS Full Bridge Driver, 48V 5A, Mu...
Retail Price: