Ngày 17/09/2024 - 02:05:55 AM
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
Mạch nạp RENESAS
Mạch nạp TI
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
LoRa
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
Fuse Holders/Accessories
LK Khác và Phụ kiện
LEDs
LED 1W
LED SMD-0603
LED SMD-0805
LED SMD-1206
LED SMD-1210
LED SMD-5050
LED chân cắm 3mm
LED chân cắm 5mm
LED Dây
7-Segment LED Displays
7-SEG 3.0" (76.0 mm)
7-SEG 1.2" (30.6 mm)
7-SEG 0.56" (14.2 mm)
7-SEG 0.39" (10.0 mm)
7-SEG 0.36" (9.14 mm)
7-SEG 0.28" (7.0 mm)
LED Matrix
LCDs Display
Character LCDs
Graphic LCDs
Thạch Anh & Dao động
SMD Crystals
Through Hole Crystals
Through Hole Oscillator
Tụ Điện
Tụ Polypropylene
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
92
Số lượt truy cập :
1361303
Lọc SP theo Nhãn hiệu
Chọn nhãn hiệu
SunmAte
4UCON
Ai Thinker
AIC
Allegro
Altera
Ampron
AMS
Analog Devices
Andorin
Aosong
APEM
APLUS
A-POWER
APPCON
Arduino
ARKLED
ASAIR
AST (A-Sung Tech)
ATMEL
Avago
AVX
Binh Minh Electronics
Bohua
BOKLES
Bothhand USA
Bourns Inc.
Burans
CEM
CF
Champion Micro
Cheng
Chong
Crownpro
CTS
Cypress
Dallas
Diodes Inc.
Eagle Power
Ebyte
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
Micron
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
LK Bán dẫn & Cảm biến >
Interface, Network ICs
>
USB Interface ICs
> CP2105-F01-GM
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
(Click vào hình để xem kích thước đầy đủ)
CP2105-F01-GM
USB 2.0 to Dual UART Bridge QFN24
(
Cập nhật 27/07/2024
)
Mã hàng:
CP2105-F01-GM
Ngày đăng:
26/07/2024
Nhãn hiệu:
Silabs
Xuất xứ:
Chính hãng
Kiểu Chân:
QFN(24)
Phân Nhóm:
USB Interface
Giá bán:
Số lượng (Cái)
1 - 49
50 - 99
100+
Đơn Giá (VNĐ)
52,000
51,000
50,000
Đơn vị tính:
Cái
Số lượng còn:
100 Cái
Lượt xem:
192
Số lượng mua:
Ghi chú:
Thông tin sản phẩm
CP2105
USB 2.0 to Dual UART Bridge QFN24
Datasheet
System Overview
:
System Overview
The CP2105 is a highly integrated USB-to-Dual-UART Bridge Controller providing a simple solution for updating RS-232 designs to USB using a minimum of components and PCB space. The CP2105 includes a USB 2.0 fullspeed function controller, USB transceiver, oscillator, one-time programmable ROM, and two asynchronous serial data buses (UART) with full modem control signals in a compact 4 x 4 mm QFN-24 package (sometimes called “MLF” or “MLP”).
The on-chip one-time programmable ROM may be used to customize the USB Vendor ID, Product ID, Product Description String, Power Descriptor, Device Release Number, Interface Strings, Device Serial Number, and Modem/GPIO configuration as desired for OEM applications. Royalty-free Virtual COM Port (VCP) device drivers provided by Silicon Labs allow a CP2105-based product to appear as two COM ports in PC applications. The CP2105 UART interfaces implement all RS-232 signals including control and handshaking, so existing system firmware does not need to be modified. The device also features a total of five GPIO signals that can be user-defined for status and control information. Support for I/O interface voltages down to 1.8 V is provided via a VIO pin. Direct access driver support is also available through the Silicon Labs USBXpress driver set. See www.silabs.com for the latest application notes and product support information for the CP2105.
An evaluation kit for the CP2105 (Part Number: CP2105EK) is available. It includes a CP2105-based USB-toUART/RS-232 evaluation board, a complete set of VCP device drivers, USB and RS-232 cables, and full documentation. Contact a Silicon Labs sales representatives or go to www.silabs.com to order the CP2105 Evaluation Kit.
More infomation in Silicon Labs link:
Download and Install VCP Drivers
Specifications
Manufacturer
Silicon Labs
Standard Package
1
Category
Integrated Circuits (ICs)
Family
Interface - Controllers
Series
CP2105
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
1.8V, 3 V ~ 3.6 V
Current - Supply
17mA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
CP2105
Mục 4/13