4 kết quả tìm thấy trong từ khoá
Bộ lọc:
Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
PL-2303GC | PL2303GC USB to Serial Bridge Controller Full Compliant with USB Specification v2.0 (Full-Speed)
On-chip USB 1.1 transceiver and 5V to 3.3V regulator
On-chip 96MHz Clock Generator
Supports OTPROM (One-Time Programmable ROM) for USB device descriptors. OTPROM can be programmed directly through USB port.
Each IC has unique ID(for Serial Number)
Full-duplex transmitter and receiver...
1024-byte bi-directional data buffers (768-byte receive/256-byte transmit) | S.L | Đơn Giá | 1 | 50,000 | 25 | 49,000 | 50 | 48,000 |
| SL còn: 50
|
PL-2303HXD | PL2303-HX (Rev.D) USB to Serial Bridge Controller Full compliance with the USB Specification v1.1
On-chip USB 1.1 transceiver and 5V -> 3.3V regulator
Supports RS-232 serial interface with Programmable baud rate from 75 bps to 12 Mbps (Rev D)
Supports RS422/RS485 interface (Rev D)
Integrates on-chip Clock Generator (Rev D) | S.L | Đơn Giá | 1 | 52,000 | 25 | 51,000 | 50 | 50,000 | 200 | 49,000 | 500 | 48,000 |
| SL còn: 1
|
PL-2303TA | USB to Serial Bridge Controller Replaces PL-2303 X (rev A) + PL-2303 HX (rev A)
Lower operating current (typical: 8mA) and suspend current (typical: 370uA).
Improve chip capabilities and added new features. | S.L | Đơn Giá | 1 | 42,000 | 25 | 41,000 | 100 | 40,000 | 250 | 39,000 | 500 | 38,000 |
| SL còn: 71
|
PL-2303HX | PL2303-HX (Rev.A) SSOP28 USB to UART USB to Serial Bridge Controller, SSOP28
The PL-2303HX is a low cost and high performance USB-to-Serial Bridge Controller. The PL-2303HX provides a convenient solution for connecting an RS-232 full-duplex asynchronous serial device to any Un ... | S.L | Đơn Giá | 1 | 16,000 | 10 | 15,200 | 25 | 14,400 | 50 | 13,500 | 100 | 12,000 |
| SL còn: 62
|
Bạn đang ở trang 1 / 1 (Tổng cộng 4 Mục ) |
|