8 kết quả tìm thấy trong từ khoá
Bộ lọc:
Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
ACS756SCA-050B-PFF-T | 50A Hall Effect-Based Linear Current Sensor IC The Allegro ACS756 family of current sensor ICs provides economical and precise solutions for AC or DC current sensing in industrial, automotive, commercial, and communications systems. | 165,000 | SL còn: 8
|
ACS756SCA-100B-PFF-T | 100A Hall Effect-Based Linear Current Sensor IC The Allegro ACS756 family of current sensor ICs provides economical and precise solutions for AC or DC current sensing in industrial, automotive, commercial, and communications systems. | 177,000 | 0 (Tạm hết)
|
A6264KLYTR-T | 400mA Automotive Stop/Tail LED Array Driver Total LED drive current up to 400 mA
Current shared equally up to 100 mA by up to 4 strings
6 to 50 V supply
Enable input for PWM control
Current slew rate limit during PWM | S.L | Đơn Giá | 1 | 55,000 | 10 | 52,300 | 25 | 49,500 | 50 | 46,800 | 100 | 44,000 |
| SL còn: 27
|
ACS712ELCTR-05B-T | 5A 5V Hall Effect-Based Linear Current Sensor, Bidirectional 5.0 V, single supply operation
Optimized Range, IP: ±5A
Sensitivity, Sens: 185(mV/A) | S.L | Đơn Giá | 1 | 98,000 | 50 | 97,500 | 100 | 97,000 |
| SL còn: 14
|
ACS712ELCTR-20A-T | 20A 5V Hall Effect-Based Linear Current Sensor, Bidirectional 5.0 V, single supply operation
Optimized Range, IP: ±20A
Sensitivity, Sens: 100(mV/A) | S.L | Đơn Giá | 1 | 98,000 | 50 | 97,500 | 100 | 97,000 |
| SL còn: 194
|
ACS712ELCTR-30A-T | 30A 5V Hall Effect-Based Linear Current Sensor, Bidirectional 5.0 V, single supply operation
Optimized Range, IP: ±30A
Sensitivity, Sens: 100(mV/A) | S.L | Đơn Giá | 1 | 98,000 | 50 | 97,500 | 100 | 97,000 |
| SL còn: 200
|
A1302KUA-T | Hall Effect Sensor, 1.3 mV/G, SIP3 Sensing Range: 0.85mV/G ~ 1.75mV/G
Type: Linear Field Sensor
Voltage - Supply: 4.5 V ~ 6 V
Current - Supply: 11mA
Current - Output (Max): 10mA
Output Type: Digital, Differential | S.L | Đơn Giá | 1 | 68,000 | 25 | 67,500 | 50 | 67,000 | 100 | 66,500 | 250 | 66,000 |
| SL còn: 37
|
A3144EUA | Sensitive Hall-Effect Switches For High-Temperature Operation | S.L | Đơn Giá | 1 | 20,000 | 25 | 19,000 | 100 | 18,000 | 250 | 17,000 | 500 | 15,000 |
| SL còn: 100
|
Bạn đang ở trang 1 / 1 (Tổng cộng 8 Mục ) |
|