3 kết quả tìm thấy trong từ khoá
Bộ lọc:
Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
HMC1501 | Magnetic Displacement Sensors, Single saturated mode Angular range of ±45° with <0.07° resolution
HMC1501 contains a single saturated-mode Wheatstone bridge sense element that creates an output voltage with respect to the direction of the magnetic flux passing over the sensor surface. Applications: Position Sensing, Rotary speed and angle detection. | S.L | Đơn Giá | 1 | 110,000 | 10 | 105,000 | 25 | 99,000 | 50 | 94,000 | 100 | 88,000 |
| SL còn: 27
|
HMC1512 | Magnetic Displacement Sensors, Dual saturated mode Angular range of ±90° with <0.05° resolution
HMC1512 contains dual saturated-mode Wheatstone bridge elements co-located to provide an extended range of angular displacements
Applications: Position Sensing, Rotary speed and angle detection. | S.L | Đơn Giá | 1 | 80,000 | 10 | 76,000 | 25 | 72,000 | 50 | 68,000 | 100 | 64,000 |
| 0 (Tạm hết)
|
HMC1002 | Two Axis Magnetic Sensors 20-pin SOIC package
2-Axis Magnetic Sensors | Liên hệ | 0 (Tạm hết)
|
Bạn đang ở trang 1 / 1 (Tổng cộng 3 Mục ) |
|