5 kết quả tìm thấy trong từ khoá
Bộ lọc:
Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
MMA7361L | 3-Axis Analog Output Acceleration Sensor ±1.5g, ±6g 3-Axis Low-g Micromachined Accelerometer
3mm x 5mm x 1.0mm LGA-14-pin package, Low current consumption: 400 µA
Sleep mode: 3 µA, Low voltage operation: 2.2 V - 3.6 V
High sensitivity (800 mV/g at 1.5g) | S.L | Đơn Giá | 1 | 85,000 | 10 | 80,000 | 25 | 78,000 | 50 | 75,000 | 100 | 69,000 |
| SL còn: 83
|
MMA7455L | 3-Axis Digital Output Acceleration Sensor, 2.4–3.6V Selectable Sensitivity (±2g, ±4g, ±8g) for 8-bit mode
Sensitivity (64 LSB/g @ 2g and @ 8g in 10-bit mode)
Digital Output Accelerometer (I²C / SPI)
Low-voltage operation: 2.4 – 3.6-volts
| S.L | Đơn Giá | 1 | 50,000 | 10 | 47,500 | 25 | 45,000 | 50 | 42,500 | 100 | 40,000 |
| 0 (Tạm hết)
|
MMA8450Q | Xtrinsic Low-power, 3-axis Xtrinsic Accelerometer MMA8450Q has user selectable full scales of ±2g/±4g/±8g and it is capable of measuring accelerations with an Output Data Rate (ODR( of 400 Hz, 200 Hz, 100 Hz, 50 Hz, 12.5 Hz, and 1.563 Hz. These output data rates correspond to sample intervals from 2.5 ms to 640 ms. | S.L | Đơn Giá | 1 | 125,000 | 10 | 120,000 | 25 | 118,000 | 50 | 115,000 | 100 | 110,000 |
| SL còn: 29
|
MMA8452Q | 3-Axis, 12-bit/8-bit Digital Accelerometer 1.95 V to 3.6 V supply voltage
±2g/±4g/±8g dynamically selectable full-scale
Output Data Rates (ODR) from 1.56 Hz to 800 Hz
I2C digital output interface | S.L | Đơn Giá | 1 | 60,000 | 10 | 55,000 | 25 | 50,000 | 50 | 45,000 | 100 | 40,000 |
| SL còn: 96
|
MMA7260Q | 3-Axis Acceleration Sensor MMA7260Q XYZ three-axis low g acceleration sensor is designed to detect on three axes, this three-axis device allows you to select between 1.5g, 2g, 4g and 6g levels of acceleration... | Liên hệ | 0 (Tạm hết)
|
Bạn đang ở trang 1 / 1 (Tổng cộng 5 Mục ) |
|