Today 17/05/2024 - 09:55:54 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
49
Total accessing:
280079
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
Search
1
results found in keyword
Filter:
--Manufacturer--
Onsemi
--Origin--
Chính hãng
--Package--
TO-126
--Pin count--
3
--Category--
NPN Power Transistor
Part No.
Description
Pricing (VNĐ)
Add to card
MJE13003
Bipolar (BJT) Transistor NPN 400 V 1.5 A 10MHz 1.4 W
Transistor Type: NPN
Current - Collector (Ic) (Max):1.5 A
Voltage - Collector Emitter Breakdown (Max): 400 V
Vce Saturation (Max) @ Ib, Ic: 3V @ 500mA, 1.5A
DC Current Gain (hFE) (Min) @ Ic, Vce: 8 @ 500mA, 2V
Power - Max: 1.4 W
Frequency - Transition: 10MHz
Detail...
Q.ty
Unit price
1
2,500
50
2,450
100
2,400
0 (out of stock)
You are in page 1 / 1 (Total
1
Items )
1