Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 34
Total accessing: 9293862
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PL-2303HX
PL2303-HX (Rev.A) SSOP28 USB to UART (Update 14/11/2015)
Part No.:  PL-2303HX
Date added::  03/04/2013
Brand:  Prolific
Origin:  China
Package:  SSOP(28)
Category:  USB Interface
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 16,000 15,200 14,400 13,500 12,000
Product Unit:  pcs
In stock:  62 pcs
Views:  17348
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
PL2303-HX SSOP28 USB to UART

 Overview

The PL-2303HX is a low cost and high performance USB-to-Serial Bridge Controller. The PL-2303HX provides a convenient solution for connecting an RS-232 full-duplex asynchronous serial device to any Universal Serial Bus (USB) capable host. The PL-2303HX highly compatible drivers could simulate the traditional COM port on most operating systems allowing the existing applications based on COM port to easily migrate and be made USB ready. The PL-2303HX is exclusively designed for mobile and embedded solutions in mind, providing a small footprint that could easily fit in to any connectors and handheld devices. With very small power consumption in either operating or suspend mode, the PL-2303HX is perfect for bus power operation with plenty of power left for the attached devices. Flexible signal level requirement on the RS-232 serial port side also allows the PL-2303HX to connect directly to 3.3V ~ 1.8V devices. PL-2303HX integrates on-chip clock generator and OTP ROM to save external crystal and EEPROM. Customers can design with effective BOM cost and compact PCB size.

 Feature:
  • Full compliance with the USB Specification v1.1
  • On-chip USB 1.1 transceiver and 5V3.3V regulator
  • Supports RS-232 serial interface with Programmable baud rate from 75 bps to 12 Mbps (Rev D)
  • Supports RS422/RS485 interface (Rev D)
  • Integrates on-chip Clock Generator (Rev D)
  • On-chip OTP (One Time Programming) ROM for startup device configurations like product string and serial number string (Rev D)
  • Extensive flow control mechanism like adjustable high/low watermark level, automatic hardware or software flow control, and inbound data buffer overflow detection
  • Configurable 256-byte outbound buffer and 256-byte inbound buffer; or 128-byte outbound buffer and 384-byte inbound buffer
  • Supports remote wake-up from MODEM input signals
  • Supports up to 8 GPIO pins (Rev D) - 4 General Purpose I/O pins & 4 Auxiliary General Purpose I/O
  • Package type: SSOP28 / QFN32
 PL-2303 USB to Serial Bridge Controller
jQuery(this).corner();
Mini USB 5p Female Type-B connector
Retail Price:
jQuery(this).corner();
Cable USB 2.0 - A Male to mini B Ma...
Retail Price:
jQuery(this).corner();
SP200S Enhanced Master CHIP
Retail Price:
jQuery(this).corner();
80 Ohm SMD-0805 Chip Ferrite Bead
Retail Price:
jQuery(this).corner();
CP2102 (84)
USB-to-Serial Bridge QFN28
Retail Price:
jQuery(this).corner();
FT232BL (19)
FT232BL TQFP32 USB to UART
Retail Price:
jQuery(this).corner();
FT245BL (42)
FT245BL TQFP32 USB to parallel FIFO
Retail Price:
jQuery(this).corner();
FT232RL USB to Serial TTL Breakout
Retail Price:
jQuery(this).corner();
USB to RS-232 Converter (FT232RL Ch...
Retail Price:
jQuery(this).corner();
FT232RL (71)
FT232RL SSOP28 USB to UART
Retail Price: