Ngày 05/09/2026 - 04:08:50 PM
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
125
Số lượt truy cập :
10303247
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
> DP83848IVV
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
(Click vào hình để xem kích thước đầy đủ)
DP83848IVV
10/100 Mb/s Ethernet Physical Layer Transceiver
(
Cập nhật 28/08/2025
)
Mã hàng:
DP83848IVV
Ngày đăng:
05/06/2023
Nhãn hiệu:
Texas Instruments
Xuất xứ:
Chính hãng
Kiểu Chân:
LQFP(48)
Phân Nhóm:
Ethernet
Giá bán:
Số lượng (Con)
1 - 9
10 - 49
50+
Đơn Giá (VNĐ)
43,000
42,000
41,000
Đơn vị tính:
Con
Số lượng còn:
30 Con
Lượt xem:
4045
Số lượng mua:
Ghi chú:
Thông tin sản phẩm
Sản phẩm cùng chức năng
DP83848I
PHYTER™ QFP Single Port 10/100 Mb/s Ethernet Physical Layer Transceiver
DataSheet
Description
The number of applications requiring Ethernet connectivity continues to increase, driving Ethernet enabled devices into harsher environments.
The DP83848C/I/VYB/YB was designed to meet the challenge of these new applications with an extended temperature performance that goes beyond the typical Industrial temperature range. The DP83848C/I/VYB/YB is a highly reliable, feature rich, robust device which meets IEEE 802.3 standards over multiple temperature ranges from commercial to extreme temperatures. This device is ideally suited for harsh environments such as wireless remote base stations, automotive/transportation, and industrial control applications.
It offers enhanced ESD protection and the choice of an MII or RMII interface for maximum flexibility in MPU selection; all in a 48 pin package.
The DP83848VYB extends the leadership position of the PHYTER™ family of devices with a wide operating temperature range. The TI line of PHYTER transceivers builds on decades of Ethernet expertise to offer the high performance and flexibility that allows the end user an easy implementation tailored to meet these application needs.
Features
Multiple Temperature Range from - 40°C to 105°C
Low-Power 3.3-V, 0.18-um CMOS Technology
Low-Power Consumption < 270 mW Typical
3.3-V MAC Interface
Auto-MDIX for 10/100 Mb/s
Energy Detection Mode
25-MHz Clock Output
SNI Interface (Configurable)
RMII Rev.1.2 Interface (Configurable)
MII Serial Management Interface (MDC and MDIO)
IEEE 802.3 MII
IEEE 802.3 Auto-Negotiation and Parallel Detection
IEEE 802.3 ENDEC, 10BASE-T Transceivers and Filters
IEEE 802.3 PCS, 100BASE-TX Transceivers and Filters
IEEE 1149.1 JTAG
Integrated ANSI X3 263 Compliant TP-PMD Physical Sub-L ayer with Adaptive Equalization and Baseline Wander Compensation
Error-Free Operation up to 150 Meters
Programmable LED Support for Link, 10/100 Mb/s Mode, Activity, Duplex and Collision Detect
Single Register Access for Complete PHY Status
10/100 Mb/s Packet BIST (Built in Self Test)
jQuery(this).corner();
ENC28J60-H
(200)
ENC28J60 Ethernet Header Board
Giá bán lẻ:
150,000 VNĐ
jQuery(this).corner();
ENC624J600-H
(18)
10/100 Ethernet Controller with SPI...
Giá bán lẻ:
250,000 VNĐ
jQuery(this).corner();
DP83848 ETH Board
(5)
10 /100 Mb/s Mode Ethernet Transcei...
Giá bán lẻ:
280,000 VNĐ
jQuery(this).corner();
LAN8720 ETH Board
(10)
10 /100 Mb/s Mode Ethernet Transcei...
Giá bán lẻ:
89,000 VNĐ
Mục 2/12