Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 54
Total accessing: 8474594
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MAX485ESA
RS-485/RS-422 Transceiver IC (Update 03/02/2026)
Part No.:  MAX485ESA
Date added::  23/08/2013
Brand:  Maxim
Origin:  Genuine
Package:  SOIC(8)
Category:  RS-485/422 Interface
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 19,000 18,500 18,000
Product Unit:  pcs
In stock:  500 pcs
Views:  10492
Quantity: 
Note: Real photos Genuine Part
  1. Product information
  2. Products related
  3. Products equivalent
MAX485ESA  DataSheet

Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers

Descriptions:

MAX485 is low-power transceivers for RS-485 and RS-422 communication. Each part contains one driver and one receiver.
The driver slew rates of the MAX485, are not limited, allowing them to transmit up to 2.5Mbps.

MAX485 are designed for half-duplex applications

Applications
  • Low-Power RS-485 Transceivers
  • Low-Power RS-422 Transceivers
  • Level Translators
  • Transceivers for EMI-Sensitive Applications
  • Industrial-Control Local Area Networks
Specifications:
Family Interface - Drivers, Receivers, Transceivers
Data Rate: 2.5 Mbps
Type Transceiver
Number of Drivers/Receivers 1 / 1
Protocol RS422, RS485
Voltage - Supply 4.75 V ~ 5.25 V
Supply Current: 0.5 mA
Operating Temperature Range - 40 C to + 85 C
Mounting Type Through Hole
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Packaging Tube 100pcs / tube
add to www.tme.vn 06-05-2012 time 9:55 AM
jQuery(this).corner();
USB to RS-232 Converter (PL-2303HXD...
Retail Price:
jQuery(this).corner();
100mW wireless data link module
Retail Price:
jQuery(this).corner();
SP3485EN (226)
RS-485 Interface IC 3.3V LoPwr Half...
Retail Price: