Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 87
Total accessing: 9395652
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MAX485CPA
RS-485/RS-422 Transceiver, DIP8 (Update 03/03/2025)
Part No.:  MAX485CPA
Date added::  30/09/2013
Brand:  Maxim
Origin:  China
Package:  DIP(8)
Category:  RS-485/422 Interface
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 6,000 5,700 5,400 5,100 4,800
Product Unit:  pcs
In stock:  367 pcs
Views:  9365
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
 MAX485CPA DIP-8 Package
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers

 Description:
The MAX485 are low-power transceivers for RS-485 and RS-422 communication. Each part contains one driver and one receiver. The driver slew rates of the MAX485 are not limited, allowing them to transmit up to 2.5Mbps.

These transceivers draw between 120µA and 500µA of supply current when unloaded or fully loaded with disabled drivers. Operate from a single 5V supply.

Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit.

MAX485 are designed for half-duplex applications.

 Applications/Uses:
Industrial-Control Local Area Networks
Level Translators
Low-Power RS-422 Transceivers
Low-Power RS-485 Transceivers
Transceivers for EMI-Sensitive Applications
 

 Document & Link:
 
jQuery(this).corner();
IC8DIP300 (1120)
8-pin IC Socket DIP300
Retail Price:
jQuery(this).corner();
SP3485EN (300)
RS-485 Interface IC 3.3V LoPwr Half...
Retail Price: