Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 36
Total accessing: 9187991
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
CD4077BM
QUAD XNOR (Exclusive NOR) GATE SOIC-14 (Update 04/04/2014)
Part No.:  CD4077BM
Date added::  04/04/2014
Origin:  Genuine
Package:  SOIC(14)
Category:  Logic - Gates and Inverters
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 7,000 6,700 6,300 6,000 5,600
Product Unit:  pcs
In stock:  475 pcs
Views:  5187
Quantity: 
  1. Product information
  2. Products related
CD4077BM QUAD XNOR (Exclusive NOR) GATE SOIC-14

Datasheets CD4070B,77B Types
Standard Package 2,500
Category Integrated Circuits (ICs)
Family Logic - Gates and Inverters
Series 4000B
Packaging Tape & Reel (TR)
Logic Type XNOR (Exclusive NOR)
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 3 V ~ 18 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 3.4mA, 3.4mA
Logic Level - Low 1.5 V ~ 4 V
Logic Level - High 3.5 V ~ 11 V
Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
jQuery(this).corner();
L298N (90)
Full H-Bridge Driver Parallel 2A Mu...
Retail Price:
jQuery(this).corner();
L298P (0)
Full H-Bridge Driver Parallel 2A Po...
Retail Price: