Today 23/08/2025 - 05:26:20 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
70
Total accessing:
5157970
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
> 2N3904
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
2N3904
NPN Transistor 40V 200mA 300MHz
(
Update 06/06/2024
)
Part No.:
2N3904
Date added::
11/05/2012
Brand:
Fairchild
Origin:
Genuine
Package:
TO-92(3)
Category:
NPN Transistor
Pricing:
Quantity (pcs)
1 - 99
100 - 249
250 - 499
500 - 999
1000+
Unit price (VNĐ)
1,000
900
800
700
600
Product Unit:
pcs
In stock:
8577 pcs
Views:
9656
Quantity:
Note:
Product information
Products related
2N3904
- NPN General Purpose Transistor TO-92 Package
DataSheet
V
CEO
: 40V, V
CBO
: 60V, V
EBO
: 6.0V, I
C
: 200mA, H
FE
: 100 to 300. F
T
: 300MHz
Features
This device is designed as a general purpose amplifier and switch.
The useful dynamic range extends to 100 mA as a switch and to 100 MHz as an amplifier
jQuery(this).corner();
2N3906
(9309)
PNP Transistor 40V 200mA 300MHz
Retail Price:
1,000 VNĐ
Items 20/23