Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 30
Total accessing: 9519449
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LMV358IDGKR
Low-Voltage Rail-to Rail Output Op- Amp (Update 07/01/2025)
Part No.:  LMV358IDGKR
Date added::  13/04/2013
Origin:  Genuine
Package:  MSOP(8)
Category:  OpAmp
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 8,500 8,300 8,000 7,600 7,200
Product Unit:  pcs
In stock:  400 pcs
Views:  8727
Quantity: 
  1. Product information
  2. Products equivalent
LMV358IDGKR Low-Voltage Rail-to Rail Output Op- Amp

Datasheets  LMV321, LMV358, LMV324/S
Category Integrated Circuits (ICs)
Family Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 15nA
Voltage - Input Offset 1700µV
Current - Supply 210µA
Current - Output / Channel 160mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Packaging Tape & Reel (TR)
Standard Package 2,500
Add to www.tme.vn Monday, January 07, 2013
jQuery(this).corner();
LM358P (320)
Low Power Dual OpAmp, DIP-8
Retail Price:
jQuery(this).corner();
LM358D (2232)
Low Power Dual OpAmp, SOIC-8
Retail Price: