Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 82
Total accessing: 8728518
 
Filter by Manufacturer

Semiconductor & Sensor >
Digital & Logic ICs > 74xxx SMD > SN74LVC1G240DBVR
Images are for reference only, Please See Product Specifications
SN74LVC1G240DBVR
IC INVERTER 1-INPUT SOT23-5 (Update 12/03/2021)
Part No.:  SN74LVC1G240DBVR
Date added::  16/11/2013
Origin:  Genuine
Package:  SOT23(5)
Category:  Logic - Gates and Inverters
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 6,000 5,700 5,400 5,000 4,600
Product Unit:  pcs
In stock:  380 pcs
Views:  6391
Quantity: 
  1. Product information
  2. Products equivalent
SN74LVC1G240DBVR IC INVERTER 1-INPUT SOT23-5

Datasheets SN74LVC1G240
Standard Package  3,000
Category Integrated Circuits (ICs)
Family Logic - Gates and Inverters
Series 74LVC
Packaging  Tape & Reel (TR) 
Logic Type Inverter, Buffer
Number of Circuits 1
Number of Inputs 1
Features 3-State
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
Add to www.tme.vn Saturday, November 16, 2013
jQuery(this).corner();
74HC04D (500)
High-speed Si-gate CMOS, Six Hex i...
Retail Price:
jQuery(this).corner();
74HCT14D (366)
High-speed Si-gate CMOS Hex invert...
Retail Price:
jQuery(this).corner();
74HC02D (1052)
Quad 2-input NOR gate
Retail Price:
jQuery(this).corner();
74HC00D (490)
Quad 2-input NAND gate (SOIC14)
Retail Price: