Today 18/08/2025 - 11:40:00 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
42
Total accessing:
5094807
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
> LM393D
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LM393D
Low power dual voltage comparators
(
Update 12/09/2021
)
Part No.:
LM393D
Date added::
12/08/2016
Brand:
Texas Instruments
Origin:
Genuine
Package:
SOIC(8)
Category:
Comparator ICs
Pricing:
Quantity (pcs)
1 - 99
100 - 249
250 - 499
500 - 999
1000+
Unit price (USD)
0.30
0.29
0.28
0.27
0.26
Product Unit:
pcs
In stock:
531 pcs
Views:
4425
Quantity:
Note:
Product information
Products equivalent
LM393D
Low power dual voltage comparators
Datasheet
LM193,293,393(A), 2903(V) Datasheet
Category
Integrated Circuits (ICs)
Family
Linear - Comparators
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Number of Elements
2
Type
Differential
Output Type
CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2 V ~ 36 V, ±1 V ~ 18 V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
jQuery(this).corner();
LM339N
(113)
LM339N DIP14
Retail Price:
0.25 USD
Items 1/5