Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 23
Total accessing: 9146926
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
SIM548C
SIM548C-GSM/GPRS+GPS module (Update 22/03/2024)
Part No.:  SIM548C
Date added::  21/06/2013
Brand:  SIMCOM
Origin:  Genuine
Category:  GSM/GPRS + GPS Modulles
Pricing:  750,000 (VNĐ)
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  15876
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
SIM548C GSM/GPRS+GPS Module

Lưu ý: Sản phẩm này đã ngưng sản xuất - Thay thế bằng Module SIM908

SIM548 module is a Quad-Band GSM/GPRS enabled compact plug-in module that is also equipped with GPS technology for satellite navigation.

The compact design of the new SIM548C makes it easy to integrate GSM/GPRS & GPS as an all-in-one solution. You will save significantly both time and cost for the integration of additional hardware components.

Featuring an industry-standard interface and GPS function, the combination of both technologies allows goods, vehicles and people to be tracked  seamlessly at any location and anytime. 

General features: 
  • Quad-Band 850/900/1800/1900MHz
  • GPRS multi-slot class 10
  • GPRS mobile station class B
  • Compliant to GSM phase 2/2+:
    • Class 4(2W @ GSM850/GSM900MH)
    • Class 1(1W @ GSM1800/GSM1900MHz)
  • Control via AT commands (GSM 07.07 and 07.05 and SIMCOM enhanced AT commands)
  • SIM application tool kit
  • Low power consumption• Supply voltage range: 3.4V¡­4.5V
  • Low power consumption
  • Normal operation temperature: -30 °C to +80°C
  • Restricted operation temperature: -40°C to -30°C and +80°C to +85°C
  • Storage temperature: -45°C to +90°C
  • Dimensions: 55*33*8.2mm
Specifications for SMS via GSM / GPRS
  • Point-to-point MO and MT
  • SMS cell broadcast
  • Text and PDU mode
Specifications for audio
  • Tricodec
    • Half rate (HR)
    • Full rate (FR)
    • Enhanced Full rate (EFR)
  • Hands-free operation
  • Echo cancellation
Specifications for data transfer
  • GPRS class 8/10: max. 85.6 kbps (downlink)
  • PBCCH support
  • Coding schemes CS 1, 2, 3, 4
  • CSD up to 14.4 kbps
  • USSD
  • Non transparent mode
  • PPP-stack
  • Integrated TCP/IP stack
Specifications for fax
  • Group 3, class 1
Interfaces
  • 60-pin DIP connector
  • Multiplexer
  • Interface to external SIM 3V/ 1.8V
  • Dual analog audio interfaces
  • AT commands via GSM/GPRS serial interface
  • Embedded SIM card holder
  • LCD interface
  • RTC backup
  • Charge interface
  • A serial interface and a debug interface for GSM/GPRS
  • Dual serial interface for GPS
  • Two separate antenna connectors for GSM/GPRS&GPS, and two antenna pads for GSM/GPRS&GP

Compatibility
  • AT cellular command interface

Specification for GPS
  • Receiver 20 channels, L1 1575.42 MHz, C/A code 1,023 MHz chip rate
  • Accuracy Position 10m CEP without SA/Velocity 0.1m/s, without SA/Time 1μs synchronized to GPS time
  • Date WGS-84
  •  Acquisition rate (TTFF defined at 95% of first position local station)
    • Hot start<1s, average, open sky
    • Warm start<38s, average, open sky
    • Cold start<42s, average, open sky
  • Support AGPS
  • Operating voltage 3.3V DC ±5%
  • Low power consumption about 200mW at 3.3V
  • Protocols
    • NMEA-0183
    • SiRF binary
    • RTCM SC-104
  • Crystal oscillator (TCXO), temperaturecompensated with frequency stability of ±0.5ppm
  • Memory: 4 Mb flash and 1Mb SRAM
Document
 Brochure
  PDF Download
 Hardware Specifications
  PDF Download
 AT Command Set
  PDF Download
 EVB User Guide
  PDF Download

jQuery(this).corner();
SMD SIM Card 6-pin connector push/p...
Retail Price:
jQuery(this).corner();
GPS Antenna with SMA male connector...
Retail Price:
jQuery(this).corner();
IPXSMD (4)
IPX SMD Male PCB Connector
Retail Price:
jQuery(this).corner();
SIM-KF016 (423)
SIM Card Holder KF-016
Retail Price:
jQuery(this).corner();
GSM Antenna with Male SMA Connector...
Retail Price:
jQuery(this).corner();
60-pin 1.27mm SMD Female connector
Retail Price:
jQuery(this).corner();
SIM Card Holder C707_10M006_512_2
Retail Price:
jQuery(this).corner();
IPEX (Female) to SMA (Female) RF/GS...
Retail Price:
jQuery(this).corner();
SMF05C (Marking: 6J)
Retail Price:
jQuery(this).corner();
GSM-BH007 (173)
GSM/GPGSM Quad Band 800/900/1800/19...
Retail Price:
jQuery(this).corner();
GPS01 (0)
GPS Module - 65 channel engine for ...
Retail Price:
jQuery(this).corner();
SIM900 (33)
Quad-Band GMS/GPRS 850/ 900/ 1800/ ...
Retail Price:
jQuery(this).corner();
SIM900 Header Board (Gold)
Retail Price:
jQuery(this).corner();
SIM908 (0)
SIM908 GSM/GPRS + GPRS module
Retail Price:
jQuery(this).corner();
SIM18 (0)
SIM18 - GPS Module (SIMCOM)
Retail Price: