Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 24
Total accessing: 9146927
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
SIM900D
GSM/GPRS Quad-Band 850/900/1800/1900MHz Module (Update 22/03/2024)
Part No.:  SIM900D
Date added::  16/10/2013
Brand:  SIMCOM
Origin:  Genuine
Category:  GSM/GPRS Modulles
Pricing:  7.50 (USD)
Product Unit:  pcs
In stock:  26 pcs
Views:  6679
Quantity: 
  1. Product information
  2. Products equivalent
SIM900D GSM/GPRS Quad-Band 850/900/1800/1900MHz Module

SIMCom presents an ultra compact and reliable wireless module-SIM900D. This is a complete Quad-band GSM/GPRS module in a SMT type and designed with a very powerful single-chip processor integrating AMR926EJ-S core, allowing you to benefit from small dimensions and cost-effective solutions. Furthermore, SIM900D can be compatible with SIM340DZ.

Featuring an industry-standard interface, the SIM900D delivers GSM/GPRS 850/900/1800/1900MHz performance for voice, SMS, Data, and Fax in a small form factor and with low power consumption. With a tiny configuration of 33mm x 33mm x 3 mm, SIM900D can fit almost all the space requirements in your M2M applications, especially for slim and compact demands of design.

General features

  • Quad-Band 850/ 900/ 1800/ 1900 MHz
  • GPRS multi-slot class 10/8
  • GPRS mobile station class B
  • Compliant to GSM phase 2/2+
    • Class 4 (2 W @850/ 900 MHz)
    • Class 1 (1 W @ 1800/1900MHz)
  • Dimensions: 33*33*3mm
  • Weight: 6.2g
  • Control via AT commands (GSM 07.07 ,07.05 and SIMCOM enhanced AT Commands)
  • SIM application toolkit
  • Supply voltage range : 3.2 ... 4.8V
  • Low power consumption: 1.0mA(sleep mode)
  • Operation temperature: -40 °C to +85°C
Specifications for Fax
  • Group 3, class 1
Specifications for Data
  • GPRS class 10: max. 85.6 kbps (downlink)
  • PBCCH support
  • Coding schemes CS 1, 2, 3, 4
  • USSD
  • Non transparent mode
  • PPP-stack
Software features
  • 0710 MUX protocol
  • embedded TCP/UDP protocol
  • FTP/HTTP
Special firmware
  • FOTA
  • MMS
  • Embedded AT
Specifications for Voice
  • Tricodec
    • Half rate (HR)
    • Full rate (FR)
    • Enhanced Full rate (EFR)
  • Hands-free operation
  • (Echo suppression)
  • AMR
    • Half rate (HR)
    • Full rate (FR)
Interfaces
  • Interface to external SIM 3V/ 1.8V
  • analog audio interface
  • RTC backup
  • SPI interface (option)
  • Serial interface
  • Embedded SIM (option )
  • Antenna pad
  • GPIO
  • ADC
  • Charge interface for Li battery
  • PWM
Compatibility
  • AT cellular command interface
Certificates:
  • ROHS
  • REACH
  • CE Carrier Approvals
  • Orange
Specifications for SMS via GSM/GPRS
  • Point-to-point MO and MT
  • SMS cell broadcast
  • Text and PDU mode
jQuery(this).corner();
SIM900 GSM/GPRS Header Board
Retail Price: