Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 126
Total accessing: 10253574
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
DS1307+
RTC Clock / Calendar I2C DIP-8 (Update 14/08/2026)
Part No.:  DS1307+
Date added::  28/09/2013
Brand:  Maxim
Origin:  Genuine
Package:  DIP(8)
Category:  I2C Real time clock
Pricing:  64,000 (VNĐ)
Product Unit:  pcs
In stock:  35 pcs
Views:  8660
Quantity: 
Note: Real photo DS1307+ Genuine -  Made in Malaysia
  1. Product information
  2. Products related
  3. Products equivalent
DS1307+ 512K Serial Real-Time Clock (RTC)  DataSheet

Description
The DS1307 serial real-time clock (RTC) is a low-power, full binary-coded decimal (BCD) clock/calendar plus 56 bytes of NV SRAM. Address and data are transferred serially through an I2C, bidirectional bus. The clock/calendar provides seconds, minutes, hours, day, date, month, and year information. The end of the month date is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with AM/PM indicator. The DS1307 has a built-in power-sense circuit that detects power failures and automatically switches to the backup supply. Timekeeping operation continues while the part operates from the backup supply.

Features
  • Real-Time Clock (RTC) Counts Seconds, Minutes, Hours, Date of the Month, Month, Day of the week, and Year with Leap-Year Compensation Valid Up to 2100
  • 56-Byte, Battery-Backed, General-Purpose RAM with Unlimited Writes I2C Serial Interface
  • Programmable Square-Wave Output Signal Automatic Power-Fail Detect and Switch Circuitry
  • Consumes Less than 500nA in Battery-Backup Mode with Oscillator Running Available in 8-Pin DIP
Specifications
Family
Clock/Timing - Real Time Clocks
Type
Clock/Calendar
Features
Leap Year, NVSRAM, Square Wave Output
Memory Size
56B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I²C, 2-Wire Serial
Voltage - Supply
4.5 V ~ 5.5 V
Voltage - Supply, Battery
2 V ~ 3.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Packaging
Tube
Standard Package
50
Add to www.tme.vn Friday, May 18, 2012
jQuery(this).corner();
IC8DIP300 (858)
8-pin IC Socket DIP300
Retail Price:
jQuery(this).corner();
CR2032 (495)
3V Lithium Battery cell 20mm
Retail Price:
jQuery(this).corner();
1 Farad 5.5V Super Capacitor, Size ...
Retail Price:
jQuery(this).corner();
DS1307Z+ (36)
RTC Clock / Calendar I2C SOIC-8
Retail Price:
jQuery(this).corner();
RTC Clock / Calendar I2C DIP-8
Retail Price: