Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 35
Total accessing: 9485596
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MAX485EPA
RS-485/RS-422 Transceiver IC (Update 23/01/2026)
Part No.:  MAX485EPA
Date added::  06/12/2013
Brand:  Maxim
Origin:  Genuine
Package:  DIP(8)
Category:  RS-485/422 Interface
Pricing:  45,000 (VNĐ)
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  7728
Quantity: 
Note: Real photos Genuine Part
  1. Product information
  2. Products related
  3. Products equivalent
MAX485EPA  DataSheet

Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers

Descriptions:
MAX485 is low-power transceivers for RS-485 and RS-422 communication. Each part contains one driver and one receiver. The driver slew rates of the MAX485, are not limited, allowing them to transmit up to 2.5Mbps.

MAX485 are designed for half-duplex applications

Applications
  • Low-Power RS-485 Transceivers
  • Low-Power RS-422 Transceivers
  • Level Translators
  • Transceivers for EMI-Sensitive Applications
  • Industrial-Control Local Area Networks
Specifications:
Family Interface - Drivers, Receivers, Transceivers
Data Rate: 2.5 Mbps
Type Transceiver
Number of Drivers/Receivers 1 / 1
Protocol RS422, RS485
Voltage - Supply 4.75 V ~ 5.25 V
Supply Current: 0.5 mA
Operating Temperature Range - 40 C to + 85 C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Packaging Tube 50pcs/tube
add to www.tme.vn 06-05-2012 time 9:18 AM
jQuery(this).corner();
IC8DIP300 (1120)
8-pin IC Socket DIP300
Retail Price:
jQuery(this).corner();
USB to RS-232 Converter (PL-2303HXD...
Retail Price:
jQuery(this).corner();
SP3485EN (300)
RS-485 Interface IC 3.3V LoPwr Half...
Retail Price: