Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 159
Total accessing: 7768800
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
CD4013BE
Dual D-type flip-flop (Update 24/01/2026)
Part No.:  CD4013BE
Date added::  14/12/2012
Origin:  Genuine
Package:  DIP(14)
Category:  Logic - Flip Flops
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 9,000 8,800 8,500
Product Unit:  pcs
In stock:  84 pcs
Views:  4649
Quantity: 
  1. Product information

CD4013BE Dual D-type flip-flop

Datasheets CD4013B Types
Standard Package 25
Category Integrated Circuits (ICs)
Family Logic - Flip Flops
Series 4000B
Packaging Tube
Function Set(Preset) and Reset
Type D-Type
Output Type Differential
Number of Elements 2
Number of Bits per Element 1
Frequency - Clock 24MHz
Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 6.8mA, 6.8mA
Voltage - Supply 3 V ~ 18 V
Current - Quiescent 4µA
Input Capacitance 5pF
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Online Catalog 4000B