Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 37
Total accessing: 6692566
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
BTA12-600BRG
TRIAC Standard 600V 12A (Update 20/11/2024)
Part No.:  BTA12-600BRG
Date added::  16/11/2013
Brand:  ST
Origin:  Genuine
Package:  TO-220AB(3)
Category:  Triacs
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100+
Unit price (USD) 0.75 0.73 0.70
Product Unit:  pcs
In stock:  226 pcs
Views:  5069
Quantity: 
  1. Product information
BTA12-600BRG 12A 600V logic level and standard triacs

Datasheets  BT(A,B)12, T12xx 
Other Related Documents BTA12 View All Specifications
Standard Package 50
Family Triacs
Series -
Triac Type Standard
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 12A
Voltage - Gate Trigger (Vgt) (Max) 1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A
Current - Gate Trigger (Igt) (Max) 50mA
Current - Hold (Ih) (Max) 50mA
Configuration Single
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Packaging Tube