Today 19/05/2024 - 04:49:20 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
79
Total accessing:
291032
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
Semiconductor & Sensor >
Trias, Thyristors, SIDACs
>
TRIACs
> BTA12-600BRG
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
BTA12-600BRG
TRIAC Standard 600V 12A
(
Update 07/04/2022
)
Part No.:
BTA12-600BRG
Date added::
16/11/2013
Brand:
ST
Origin:
Genuine
Package:
TO-220AB(3)
Category:
Triacs
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100+
Unit price (VNĐ)
11,000
10,500
10,000
Product Unit:
pcs
In stock:
200 pcs
Views:
4235
Quantity:
Note:
Product information
BTA12-600BRG
12A 600V logic level and standard triacs
Datasheets
BT(A,B)12, T12xx
Other Related Documents
BTA12 View All Specifications
Standard Package
50
Family
Triacs
Series
-
Triac Type
Standard
Voltage - Off State
600V
Current - On State (It (RMS)) (Max)
12A
Voltage - Gate Trigger (Vgt) (Max)
1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 126A
Current - Gate Trigger (Igt) (Max)
50mA
Current - Hold (Ih) (Max)
50mA
Configuration
Single
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Packaging
Tube
Items 2/6