Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 27
Total accessing: 9519439
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
CD40174BE
CMOS Hex D-Type Flip-Flop (Update 04/04/2014)
Part No.:  CD40174BE
Date added::  14/12/2012
Origin:  Genuine
Package:  DIP(16)
Category:  Logic - Flip Flops
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 299 300 - 499 500+
Unit price (USD) 0.30 0.29 0.27 0.26 0.24
Product Unit:  pcs
In stock:  200 pcs
Views:  3539
Quantity: 
  1. Product information

CD40174BE CMOS Hex D-Type Flip-Flop  DataSheet

Description
Cd40174B consists of six identical ’D’-type flip-flops having independent DATA inputs. The CLOCK and CLEAR\ inputs are common to all six units. Data are transferred to the Q outputs on the positive-going transition of the clock pulse. All sic flip-flops are simultaneously reset by a low level on the CLEAR\ input.

The CD40174B types are supplied in 16-lead hermetic dual-in-line ceramic packages (F3A suffix), 16-lead dual-in-line plastic packages (E suffix), 16-lead small-outline packages (M, M96, MT and NSR suffixes), and 16-lead thin shrink small-outline packages (PW and PWR suffixes).

Category Integrated Circuits (ICs)
Family Logic - Flip Flops
Series 4000B
Function Master Reset
Type D-Type Bus
Output Type Non-Inverted
Number of Elements 1
Number of Bits per Element 6
Frequency - Clock 16MHz
Delay Time - Propagation 50ns
Trigger Type Positive Edge
Current - Output High, Low 6.8mA, 6.8mA
Voltage - Supply 3 V ~ 18 V
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Packaging Tube
Standard Package 25
Add to www.tme.vn Monday, November 12, 2012