Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 121
Total accessing: 10070788
 
Filter by Manufacturer
References & Reset Circuit Components
Voltage references
are used in ADCs and DACs to specify the input or output voltage ranges
Supervisory circuits
are combinations of semiconductor devices that detect and monitor voltage levels in microprocessors When parameter thresholds are exceeded or dangerous conditions exist, supervisory circuits react to protect the monitored system and correct the parameters
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TL431ACLP
Voltage & Current References Adj Shunt, 2.495V ~ 36V, 1% (Update 04/05/2026)
Part No.:  TL431ACLP
Date added::  09/05/2013
Origin:  Genuine
Package:  TO-92(3)
Category:  Voltage Reference
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 5,000 4,800 4,500
Product Unit:  pcs
In stock:  220 pcs
Views:  6891
Quantity: 
  1. Product information
TL431ACLP Programmable voltage reference, 2.495V ~ 36V, 1%  Datasheets

Features
  • Adjustable output voltage: 2.5 to 36 V
  • Sink current capability: 1 to 100 mA
  • Typical output impedance: 0.22 Ω
  • 1% voltage precision
  • Automotive temp. range - 40 °C to +125 °C
Applications
  • Power supply
  • Industrial
  • Automotive
Description

The TL431 are programmable shunt voltage references with guaranteed temperature stability over the entire operating temperature range. The device temperature range is extended for the automotive version from -40 °C up to +125 °C.

The output voltage can be set to any value between 2.5 and 36 V with two external resistors. The TL431 operate with a wide current range from 1 to 100 mA with a typical dynamic impedance of 0.22 Ω.
Specifications
Category Power Management ICs
Family Voltage Reference
Reference Type Shunt, Adjustable, Precision
Voltage - Output 2.495 V ~ 36 V Adjustable
Tolerance ±1%
Temperature Coefficient 92 ppm / °C
Voltage - Input 2.495 V ~ 36 V
Number of Channels 1
Current - Cathode 600µA
Current - Quiescent -
Current - Output 100mA
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Packaging Bulk
Standard Package 1,000