Today 11/10/2025 - 02:43:47 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
58
Total accessing:
5855694
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
> TPS5430DDA
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
TPS5430DDA
5.5V to 36V Input, 3A, 500kHz Step-Down Converter
(
Update 01/08/2024
)
Part No.:
TPS5430DDA
Date added::
03/12/2013
Brand:
Texas Instruments
Origin:
Genuine
Package:
SOIC(8)
Category:
Switching Regulators
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100+
Unit price (VNĐ)
25,000
24,000
23,000
Product Unit:
pcs
In stock:
134 pcs
Views:
8849
Quantity:
Note:
Product information
TPS5430DDA
5.5V to 36V Input, 3A, 500kHz Step-Down Converter
DataSheet
Datasheets
TPS5430/31
Manufacturer Product Page
TPS5430DDAR Specifications
Standard Package
2,500
Category
Integrated Circuits (ICs)
Family
PMIC - Voltage Regulators - DC DC Switching Regulators
Series
SWIFT™
Packaging
Tape & Reel (TR)
Type
Step-Down (Buck)
Output Type
Adjustable
Number of Outputs
1
Voltage - Output
1.23 V ~ 31 V
Voltage - Input
5.5 V ~ 36 V
PWM Type
Voltage Mode
Frequency - Switching
500kHz
Current - Output
3A
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO PowerPad
Items 19/23