Today 18/08/2025 - 11:47:45 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
57
Total accessing:
5094863
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
> INA128UA
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
INA128UA
Instrumentation Amplifiers Precision Low Power Instrumentation Amp
(
Update 22/07/2024
)
Part No.:
INA128UA
Date added::
12/07/2013
Brand:
Texas Instruments
Origin:
Genuine
Package:
SOIC(8)
Category:
Instrumentation Amplifiers
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50+
Unit price (VNĐ)
95,000
94,000
93,000
Product Unit:
pcs
In stock:
50 pcs
Views:
5083
Quantity:
Note:
Product information
INA128UA
Instrumentation Amplifiers Precision Low Power Instrumentation Amp
Datasheets
INA128/129
Category
Integrated Circuits (ICs)
Family
Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
Amplifier Type
Instrumentation
Number of Circuits
1
Slew Rate
4 V/µs
-3db Bandwidth
1.3MHz
Current - Input Bias
20nA
Voltage - Input Offset
25µV
Current - Supply
700µA
Current - Output / Channel
15mA
Voltage - Supply, Single/Dual (±)
4.5 V ~ 36 V, ±2.25 V ~ 18 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Packaging
Tube
Standard Package
75
Add to
www.tme.vn
Tuesday, December 25, 2012
Items 4/5