Hardware, Tools...
Semiconductor & Sensor
     DIP Package
     SMD package
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 37
Total accessing: 6692577
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
FDN340P
MOSFET P-Channel 20V 2A SOT23-3 (Update 23/09/2023)
Part No.:  FDN340P
Date added::  10/01/2014
Brand:  Fairchild
Origin:  Genuine
Package:  SOT23(3)
Category:  P-Channel MOSFETs
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 5,000 4,900 4,800
Product Unit:  pcs
In stock:  200 pcs
Views:  6730
Quantity: 
  1. Product information
FDN340P MOSFET P-Channel 20V 2A SOT23-3

Datasheets  FDN340P
Manufacturer Fairchild Semiconductor
Family MOSFET & FETs
Series PowerTrench®
FET Type MOSFET P-Channel, Metal Oxide
Standard package 3000
Packaging Tape & Reel (TR)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25° C 2A
Rds On (Max) @ Id, Vgs 70 mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) @ Vgs 10nC @ 4.5V
Input Capacitance (Ciss) @ Vds 779pF @ 10V
Power - Max 460mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-SSOT
Other Names FDN340PTR