Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 32
Total accessing: 9485594
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MAX232N (China)
Dual EIA-232 Drivers / Receivers DIP16 (Update 18/05/2026)
Part No.:  MAX232N (China)
Date added::  07/12/2013
Origin:  China
Package:  DIP(16)
Category:  RS-232 Interface
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (USD) 0.35 0.33 0.32 0.30 0.28
Product Unit:  pcs
In stock:  49 pcs
Views:  5587
Quantity: 
  1. Product information
  2. Products equivalent

 MAX232N (China) DIP-16 package Dual EIA-232 Drivers /Receivers

  Features
  • Meet or Exceed TIA/EIA-232-F and ITU Recommended V.28
  • Operates From a Single 5-V Power Supply With 1.0-µF Charge-Pump Capacitors
  • Operate Up To 120 kbit/s
  • Two Drivers and Two Receivers
  • ±30-V Input Levels
  • Low Supply Current ...8 mA Typical
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
  • Upgrade With Improved ESD (15-kV HBM) and 0.1-µF Charge-Pump Capacitors is Available With the MAX202
  • Applications
    • TIA/EIA-232-F, Battery-Powered Systems, Terminals, Modems, and Computers

 Description

The MAX232 device is a dual driver/receiver that includes a capacitive voltage generator to supply TIA/EIA-232-232-F voltage levels from a single 5-V supply. Each receiver converts TIA/EIA-232-F inputs to 5-V TTL/CMOS levels. These receivers have a typical threshold of 1.3 V, a typical hysteresis of 0.5 V, and can accept ±30-V inputs. Each driver converts TTL/CMOS input levels into TIA/EIA-232-F levels. The driver, receiver, and voltage-generator functions are available as cells in the Texas Instruments LinASIC™ library

Datasheets  MAX232/I Datasheet
Standard Package 25
Category Integrated Circuits (ICs)
Family Interface - Drivers, Receivers, Transceivers
Data Rate 120 Kbit/s
Packaging Tube
Type Transceiver
Number of Drivers/Receivers 2/2
Protocol RS232
Voltage - Supply 4.5 V ~ 5.5 V
Supply Current 10 mA
Operating Temperature 0 ~ +70oC
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
jQuery(this).corner();
MAX232N (508)
Dual EIA-232 Drivers / Receivers DI...
Retail Price:
jQuery(this).corner();
MAX232DR (275)
Dual EIA-232 Drivers / Receivers, S...
Retail Price:
jQuery(this).corner();
MAX3232CDR (124)
RS-232 Interface IC 3-5.5V Mult-Ch ...
Retail Price: