Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 44
Total accessing: 10001013
 
Filter by Manufacturer

Semiconductor & Sensor >
Digital & Logic ICs > 74xxx SMD > SN74LVC1G14DBVR
Images are for reference only, Please See Product Specifications
SN74LVC1G14DBVR
Single Schmitt-Trigger Inverter SOT-23-5 (Update 10/03/2025)
Part No.:  SN74LVC1G14DBVR
Date added::  29/12/2013
Origin:  Genuine
Package:  SOT23(5)
Category:  Logic - Gates and Inverters
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 4,000 3,850 3,700 3,550 3,400
Product Unit:  pcs
In stock:  300 pcs
Views:  6131
Quantity: 
  1. Product information
SN74LVC1G14DBVR Single  Schmitt-Trigger Inverter SOT-23-5

Datasheets SN74LVC1G14
Standard Package  3,000
Category Integrated Circuits (ICs)
Family Logic - Gates and Inverters
Series 74LVC
Packaging  Tape & Reel (TR) 
Logic Type Inverter, Buffer
Number of Circuits 1
Number of Inputs 1
Features Schmitt Trigger
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.39 V ~ 1.87 V
Logic Level - High 1.16 V ~ 3.33 V
Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753